BMD-330 Bluetooth 5 Module
u-blox's complete RF solution allows faster time-to-market with reduced development cost
u-blox's BMD-330 provides a complete RF solution allowing faster time-to-market with reduced development cost and provides full use of the nRF52810's capabilities and peripherals. Carrying FCC, IC, and CE certifications and Bluetooth qualification, the BMD-330 is ready to implement right away.
Featuring a common footprint, the BMD-330 completes u-blox's BMD-300 series lineup with an optimized peripheral set that is attractive for a wide range of cost-sensitive applications.
- Supports the key Bluetooth 5 features of high throughput and increased broadcast capacity
- Based on the nRF52810 SoC from Nordic Semiconductor, allowing users to run their own code
- Powerful and efficient 64 MHz 32-bit Arm® Cortex®-M4F CPU with 192 kB Flash and 24 kB RAM
- Highly flexible GPIO and a rich digital and analog peripheral set that can interact without the CPU
- Bluetooth qualified, FCC and IC certified, CE compliant (Q4 2017)
- Smart lighting
- Asset tracking
- Real time location services
- Smart buildings
- Retail and hospitality
- Agriculture
BMD-330 Bluetooth 5 Module
| Image | Manufacturer Part Number | Description | Protocol | Modulation | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BMD-330-A-R | RF TXRX MOD BT TH SMD | Bluetooth v5.0 | GFSK | 2.3GHz ~ 2.5GHz | 10961 - Immediate | $7.95 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Frequency | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BMD-350-EVAL | EVAL BLE 4.2 NORDIC NRF52832 | 2.4GHz | Board(s), Cable(s) | - | 43 - Immediate | $162.60 | View Details |