Automotive LEDs
ROHM Semiconductor's automotive LED product family are well-suited for both interior and exterior automotive applications
ROHM Semiconductor automotive LED's feature AEC-Q100-qualified SMD LEDs. Excellent luminous intensity is ensured with low forward voltages around or just under 2 V. Packages including PLCC-2, 0805, 1305, and 1608. These LEDs are well-suited to meet a wide range of interior and exterior automotive applications. Available in a multitude of colors, brightness types, and packages. ROHM automotive LEDs offer exceptional lighting performance across a -40°C to +100°C range.
Automotive LEDs
| Image | Manufacturer Part Number | Description | Lens Color | Millicandela Rating | Lens Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SML-D12P8WT86C | LED GREEN 1608 SMD | White | 6.3mcd | 1.20mm x 0.80mm | 112653 - Immediate | $0.44 | View Details |
![]() | ![]() | SMLMN2BCTT86C | LED BLUE CLEAR 2012 SMD | Colorless | 36mcd | 1.40mm x 0.85mm | 4233 - Immediate | $0.90 | View Details |
![]() | ![]() | SML-H12P8TT86C | LED GREEN CLEAR 2012 SMD | Colorless | 4mcd | 1.52mm x 1.25mm | 38439 - Immediate | $0.57 | View Details |
![]() | ![]() | SML-D15MWT86C | LED YLW-GRN 1608 SMD | White | 71mcd | 1.20mm x 0.80mm | 19427 - Immediate | $0.66 | View Details |
![]() | ![]() | SML-D15U2WT86C | LED RED 1608 SMD | White | 140mcd | 1.20mm x 0.80mm | 5376 - Immediate | $0.66 | View Details |
![]() | ![]() | SML-D14VWT86C | LED RED 1608 SMD | White | 100mcd | 1.20mm x 0.80mm | 2681 - Immediate | $0.66 | View Details |
![]() | ![]() | SML-D13MWT86C | LED YLW-GRN 1608 SMD | White | 45mcd | 1.20mm x 0.80mm | 6015 - Immediate | $0.93 | View Details |
![]() | ![]() | SML-Z14FTT86C | LED GREEN CLEAR 3528 SMD | Colorless | 45mcd | 2.40mm Dia | 9765 - Immediate | $1.32 | View Details |
![]() | ![]() | SML-Z14PTT86C | LED GREEN CLEAR 3528 SMD | Colorless | 22.4mcd | 2.40mm Dia | 435 - Immediate | $1.33 | View Details |
![]() | ![]() | SML-Z14YTT86C | LED YELLOW CLEAR 3528 SMD | Colorless | 280mcd | 2.40mm Dia | 5166 - Immediate | $1.33 | View Details |