Automotive Schottky Diodes

ROHM Semiconductor’s low VF, low IR, and high ESD resistance AEC-Q101 Schottky diodes are ideal for automotive applications

Image of ROHM's Automotive Schottky Diode ROHM Semiconductor offers over 250 different combinations of fully AEC-Q101 qualified silicon-based Schottky diodes in their lineup. ROHM has a solution for any automotive need from a tiny 0.6 mm x 0.9 mm SOD-923 diode to a 40 A D²PAK for higher power design needs. Some key features of the Schottky lineup include AEC-Q101 automotive qualification, low forward voltage, super-low IR, high ESD resistance, high reliability, and the ability to support currents up to 40 A. Whether working on a power supply, LED lighting, or a DC/DC converter design, ROHM has a solution to fit the application.

Features
  • AEC-Q101 qualified
  • Low forward voltage
  • Super-low IR
  • High ESD resistance
  • Io currents up to 40 A
  • Packaging: tiny SOD-923 (0.6 mm x 0.9 mm) up to D²PAK
Applications
  • Switching power supplies
  • LED lighting
  • DC/DC converters
  • General rectification

Automotive Schottky Diodes

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfSpeedCurrent - Reverse Leakage @ VrAvailable QuantityPriceView Details
DIODE SCHOTTKY 40V 100MA UMD3FRB451UMFHTLDIODE SCHOTTKY 40V 100MA UMD3F450 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed90 µA @ 40 V0 - Immediate$1.24View Details
DIODE SCHOTTKY 40V 100MA SMD3RB421DFHT146DIODE SCHOTTKY 40V 100MA SMD3550 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed30 µA @ 10 V0 - Immediate$1.28View Details
DIODE SCHOTTKY 40V 100MA UMD3FRB450UMFHTLDIODE SCHOTTKY 40V 100MA UMD3F550 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed10 µA @ 40 V2456 - Immediate$1.55View Details
DIODE SCHOTTKY 40V 120MA SSD3BAS40HMFHT116DIODE SCHOTTKY 40V 120MA SSD31 V @ 40 mASmall Signal =< 200mA (Io), Any Speed10 µA @ 40 V0 - Immediate$0.27View Details
DIODE SCHOTTKY 30V 200MA SSD3BAT54HMFHT116DIODE SCHOTTKY 30V 200MA SSD3800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed50 ns0 - Immediate$0.33View Details
DIODE SCHOTTKY 30V 3A PMDTMRB050LAM-30TFTRDIODE SCHOTTKY 30V 3A PMDTMFast Recovery =< 500ns, > 200mA (Io)150 µA @ 30 V-3286 - Immediate$1.41View Details
DIODE SCHOTTKY 150V 1A TUMD2MRB168VYM150FHTRDIODE SCHOTTKY 150V 1A TUMD2M890 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)4.8 ns19328 - Immediate$1.46View Details
DIODE SCHOTTKY 40V 500MA SMD3RB400DFHT146DIODE SCHOTTKY 40V 500MA SMD3550 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)7.35 ns0 - Immediate$1.10View Details
DIODE SCHOTTKY 60V 2A PMDURBR2MM60CTFTRDIODE SCHOTTKY 60V 2A PMDU550 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)120 µA @ 60 V3584 - Immediate$0.88View Details
DIODE SCHOTTKY 30V 3A PMDTMRBR3LAM30ATFTRDIODE SCHOTTKY 30V 3A PMDTMFast Recovery =< 500ns, > 200mA (Io)50 µA @ 30 V-2581 - Immediate$1.02View Details
DIODE SCHOTTKY 60V 5A PMDTMRBR5LAM60ATFTRDIODE SCHOTTKY 60V 5A PMDTMFast Recovery =< 500ns, > 200mA (Io)250 µA @ 60 V-5608 - Immediate$1.70View Details
DIODE SCHOTTKY 30V 500MA TUMD2MRSX051VYM30FHTRDIODE SCHOTTKY 30V 500MA TUMD2M390 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)9.6 ns1630 - Immediate$0.40View Details
DIODE SCHOTTKY 150V 3A PMDTMRB058LAM150TFTRDIODE SCHOTTKY 150V 3A PMDTMFast Recovery =< 500ns, > 200mA (Io)3 µA @ 150 V-8593 - Immediate$1.21View Details
DIODE SCHOTTKY 40V 2A PMDTMRB060LAM-40TFTRDIODE SCHOTTKY 40V 2A PMDTMFast Recovery =< 500ns, > 200mA (Io)100 µA @ 40 V-2315 - Immediate$1.44View Details
DIODE SCHOTTKY 30V 2A PMDTMRB068LAM-30TFTRDIODE SCHOTTKY 30V 2A PMDTMFast Recovery =< 500ns, > 200mA (Io)800 nA @ 30 V-4965 - Immediate$0.86View Details
DIODE SCHOTTKY 40V 5A TO252RB075BM40SFHTLDIODE SCHOTTKY 40V 5A TO252750 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)15.2 ns2305 - Immediate$1.66View Details
DIODE SCHOTTKY 150V 1A PMDURB168MM150TFTRDIODE SCHOTTKY 150V 1A PMDU840 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)4 µA @ 150 V18631 - Immediate$1.10View Details
DIODE SCHOTTKY 30V 1A TUMD2MRB168VYM-30FHTRDIODE SCHOTTKY 30V 1A TUMD2M730 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)4.7 ns233 - Immediate$0.75View Details
DIODE SCHOTTKY 40V 100MA SMD3RB420DFHT146DIODE SCHOTTKY 40V 100MA SMD3450 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed1 µA @ 10 V2781 - Immediate$0.55View Details
DIODE SCHOTTKY 30V 100MA EMD2RB500SM-30FHT2RDIODE SCHOTTKY 30V 100MA EMD2450 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed500 nA @ 10 V0 - Immediate$0.33View Details
Published: 2020-06-29