Infrared Laser Diodes
ROHM Semiconductor's infrared laser diodes offer high-speed readings of ultra-fine signals with micron spot
ROHM Semiconductor's infrared laser diodes are used in applications such as motion sensing, gesture control, 3D depth sensing, laser printing, and more. These infrared diodes are available in 850 nm, 840 nm, 820 nm, and 780 nm wavelengths with the industry-standard Φ5.6 metal stem. The "laser" in laser diode is an acronym for "light amplification by stimulated emission of radiation". It is also referred to as a semiconductor laser and generally abbreviated as LD. The rectilinearity, monochromaticity, coherence, condensation, and pulse response characteristics of laser light allow them to be used in optical discs (optical pickups: OPU), laser printers, multi-function equipment, and more. Particularly in recent years, laser diodes have been increasingly used as light sources for triangulation, ToF (time of flight), LiDAR, and sensing applications. Recently, semiconductor lasers have been used for motion sensing, HDD thermal assist magnetic recording, and lighting (projectors and headlamps). ROHM offers a broad lineup of laser diodes optimized for a wide range of applications.
- High-speed readings of ultra-fine signals with micron spot
- Uses high output to change the color of an organic film or phase of a crystal to write a signal
- Draws signals by irradiating a photosensitive drum
- Supports high-speed modulation for transmitting large amounts of information
- Pin-spot irradiation enables accurate pointing
- Less distance attenuation, extending reach
- Easy to create fringe patterns to detect slight changes
- Reading of optical discs (such as CDs, DVDs, or BDs)
- Recording on optical discs (such as CDs, DVDs, or BDs)
- Laser printers and MFPs
- Optical communication in PCs, mobile phones, and more
- Laser microscopes, pointing markers, and line lasers
- Measuring distances of roads, between cars, and building heights
- Sensing applications including smoke alarms, dust management, and laser mice
Infrared Laser Diodes
| Image | Manufacturer Part Number | Description | Power (Watts) | Package / Case | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RLD78NZM5-00A | 780NM INFRARED SINGLE MODE LASER | 10mW | Radial, Can - 3 Lead | 40mA | 454 - Immediate | $34.26 | View Details |
![]() | ![]() | RLD85NZJ4-00A | 850NM INVISIBLE SINGLE MODE LASE | 220mW | Radial, Can - 3 Lead | 350mA | 271 - Immediate | $100.80 | View Details |
![]() | ![]() | RLD78MZA6-00A | 780NM INVISIBLE MULTI MODE LASER | 4.5mW | Radial, Can - 3 Lead | 60mA | 697 - Immediate | $34.40 | View Details |
![]() | ![]() | RLD82NZJ1-00A | 820NM INVISIBLE SINGLE MODE LASE | 220mW | Radial, Can - 3 Lead | 350mA | 230 - Immediate | $81.10 | View Details |
![]() | ![]() | RLD82PZJ1-00A | 820NM INVISIBLE SINGLE MODE LASE | 220mW | Radial, Can - 3 Lead | 350mA | 468 - Immediate | $97.68 | View Details |
![]() | ![]() | RLD78MZM7-00A | 780NM INFRARED SINGLE MODE LASER | 20mW | Radial, Can - 3 Lead | 63mA | 4 - Immediate | $38.78 | View Details |
![]() | ![]() | RLD78PZM7-00A | 780NM INVISIBLE SINGLE MODE LASE | 20mW | Radial, Can - 3 Lead | 63mA | 260 - Immediate | $39.27 | View Details |
![]() | ![]() | RLD78NZM7-00A | 780NM INVISIBLE SINGLE MODE LASE | 20mW | Radial, Can - 3 Lead | 63mA | 369 - Immediate | $38.67 | View Details |
![]() | ![]() | RLD84NZJ2-00A | 840NM INVISIBLE SINGLE MODE LASE | 220mW | Radial, Can - 3 Lead | 350mA | 0 - Immediate | $81.10 | View Details |
![]() | ![]() | RLD84PZJ2-00A | 840NM INVISIBLE SINGLE MODE LASE | 220mW | Radial, Can - 3 Lead | 350mA | 484 - Immediate | $82.39 | View Details |