RPR-0730 Photo Reflector
ROHM photo reflectors are designed to detect the presence of nearby objects or people by capturing reflected light
The ROHM RPR-0730 ultra-compact analog optical sensor features an infrared vertical-cavity surface-emitting laser (IR VCSEL) paired with a high-performance phototransistor. Designed to detect the presence of nearby objects or people by capturing reflected light, this tiny 2.0 mm x 1.0 mm x 0.55 mm surface-mount device delivers reliable analog output and a detection range of up to 10 mm. Its impressive 0.1 mm line-width accuracy at a 1 mm object distance, combined with a visible-light cutoff, micro-slit structure for minimal internal light leakage, and a built-in Zener diode, ensures stable and precise sensing performance. Ideal for space-constrained designs, the RPR-0730 is well-suited for multifunction printers (MFPs), digital cameras, label printers, and a wide range of industrial equipment.
- Extremely small surface-mount package: 2.0 mm x 1.0 mm x 0.55 mm
- Analog output
- Detection distance: ~10 mm
- High detection accuracy
- Line width: 0.1 mm when the distance between the reflective object and sensor is 1 mm
- Visible light cutoff
- Low light leakage inside the product using micro slits
- Built-in Zener diode
- MFPs
- Digital cameras
- Label printers
- Industrial equipment
RPR-0730 Photo Reflector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPR-0730 | PHOTO REFLECTOR RPR-0730 OPTICAL | 382 - Immediate | $2.05 | View Details |