Ultra-Compact, Low-Profile, 2-Color Chip LEDs

ROHM's SML-D22MUW features a special design that improves reliability along with a backside electrode configuration that supports high-resolution displays

Image of Rohm's Ultra-Compact Low Profile 2-Color Chip LEDs ROHM announces the industry's smallest class (1608 size) of 2-color chip LEDs. In addition to their breakthrough size, the SML-D22MUW features a special design that improves reliability along with a backside electrode configuration that supports high-resolution displays.

In recent years, chip LEDs are being increasingly used for numerical displays in industrial equipment and consumer devices. Conventional numerical displays utilize a single color to indicate numbers, but there is a growing need to change the color to make it easier to recognize abnormalities. However, this typically entails utilizing two separate LEDs, which doubles the mounting area along with development costs, or opting for a standard 2-color LED that also increases board size.

In contrast, proprietary technologies and processes allowed ROHM to integrate two chips in the same package size as conventional single-color LEDs, making it possible to emit multiple colors in a smaller footprint. Board space is reduced by 35% over standard 1.5 mm x 1.3 mm 2-color LEDs, contributing to thinner displays. And after taking into consideration usage conditions during reflow, countermeasures were adopted that prevents solder penetration within the resin package to ensure greater reliability.

Features
  • Class-leading compact size contributes to smaller, thinner devices
  • Solder penetration countermeasure ensures superior reliability
  • Backside electrode configuration supports high-resolution display

Image of Rohm's SML-D22MUW diagram

Ultra-Compact Low Profile 2-Color Chip LEDs

ImageManufacturer Part NumberDescriptionLens ColorLens TransparencyMillicandela RatingAvailable QuantityPriceView Details
LED RED/YLW-GRN 1608 SMDSML-D22MUWT86LED RED/YLW-GRN 1608 SMDWhite-16mcd Red, 10mcd Yellow-Green18682 - Immediate$0.95View Details
Published: 2017-09-06