Stairworks®, Frameworks®, and ClampWorks®

Phoenix Mecano offers lines of Stairworks, Frameworks, and ClampWorks for both catalog and custom-made products

Image of Phoenix Mecano Stairworks, Frameworks, and ClampWorksPhoenix Mecano Stairworks, Frameworks, and ClampWorks provide both catalog and custom-made products to meet unique needs.

Frameworks: The core of the profile technology area is the BLOCAN® profile system which is constructed of aluminum and offers functional and heavy-duty profiles and an almost unlimited combination of application possibilities. Special RK connection technology allows the profiles to be assembled without prior mechanical processing, saving preparation and assembly time. These clever connecting elements allow users to be independent of machines and devices. The profiles are simply cut to length and assembled.

ClampWorks: Phoenix Mecano clampable pipe connectors are an economical solution for the force-fitting and yet detachable connection of different systems without drilling or welding. Depending on the application and expected load, they offer pipe connectors made of plastic (light clamps), aluminum (solid clamps), or stainless steel (robust clamps). The pipe connector system also includes the RK monitor mount for the attachment and ergonomic adjustment of industrially used monitors and touch panels and the ITAS stair and railing system.

Stairworks: The industrial stair and work platform system (ITAS) is a straightforward railing system and a true all-rounder, offering a safe solution for railings, barriers, landings, stairs, stair crossings, and work platforms without any welding. The resulting systems can be dismantled or modified at any time. A modification of the standard product makes it possible to use the flexible system in clean rooms. The various construction elements of the industrial staircase and work platform system include pipes and numerous pipe connection variants as well as surface elements, stair profiles, side panels, and the corresponding brackets and beams. Individual components and complete systems are available.

Features
  • Frameworks
    • No cutting or drilling necessary
    • Wide range of sizes and shapes available
    • Adaptable to users' requirements
    • Fixing slots on all sides
    • Unlimited application options
    • Minimal effort required in construction
    • Cost optimization
  • Stairworks
    • Positive, quick connection with the simple tightening of a screw (no need for any mechanical machining)
    • Load data according to DIN EN 1991-1-1:2010-12
    • Technical safety requirements in accordance with DIN EN ISO 14122 part 1-4
    • Technically optimized solution for the installation of railings, frame structures, boundaries, superstructures, stairs, and working platforms of all kinds
    • The smooth transitions between all of the elements used and the connecting tube are kind on the hands
  • ClampWorks
    • Options available in plastic, aluminum, and stainless steel
    • Easy assembly
    • No maintenance required
    • Various sizes and styles available
Applications
  • Frameworks
    • Safety guarding
    • Workstations
    • Misc. construction
  • Stairworks
    • Machine and working platforms
    • Catwalks
  • ClampWorks
    • Light clamps for tasks with low mechanical loads that are resistant to corrosion and aggressive substances
    • Solid clamps are ideal for the medium to heavy load range as they possess good mechanical properties, are available in a wide range of models, and offer maximum value for money
    • Robust clamps are specially designed for dynamic loads as they are extremely temperature- and corrosion-resistant, feature high flexural strength, and retain their excellent stability even when exposed to extreme loads

Frameworks®

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SLOT STONE F 40MM, M64006714SLOT STONE F 40MM, M6261 - Immediate$5.28View Details
PLASTIC END CAP 30MM, BLACK4000421PLASTIC END CAP 30MM, BLACK174 - Immediate$3.98View Details
SLOT STONE N 30MM, M64006203SLOT STONE N 30MM, M6285 - Immediate$6.96View Details
SLOT STONE F 30MM, M44006716SLOT STONE F 30MM, M447 - Immediate$5.17View Details
SLOT STONE F 30MM, M54006711SLOT STONE F 30MM, M583 - Immediate$5.17View Details

Clampworks®

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FLANGE CLAMP FIT 25.1MM RD TUBE12250000020FLANGE CLAMP FIT 25.1MM RD TUBE5 - Immediate$76.22View Details
FLANGE CLAMP FOR .625"RD TUBE ALRFA0600FLANGE CLAMP FOR .625"RD TUBE AL38 - Immediate$82.25View Details
BASE CLAMP FIT 1.00" RD TUBE ALRBC1000BASE CLAMP FIT 1.00" RD TUBE AL12 - Immediate$96.15View Details
FLANGE CLAMP FK-VA 1812180000380FLANGE CLAMP FK-VA 182 - Immediate$117.36View Details
FLANGE CLAMP FIT 1.00"RD TUBE ALRFB1000FLANGE CLAMP FIT 1.00"RD TUBE AL1 - Immediate$128.67View Details

Stairworks®

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MI 40 180 DEGREE COUPLER INTERNA14403410025MI 40 180 DEGREE COUPLER INTERNA7 - Immediate$118.66View Details
FI 40 BASE MOUNT13403431025FI 40 BASE MOUNT27 - Immediate$108.28View Details
TGHF 40 STAIR RAILING SUPPORT13403429025TGHF 40 STAIR RAILING SUPPORT3 - Immediate$109.65View Details
WIE 40 90 DEGREE 3-WAY CORNER IN11403422025WIE 40 90 DEGREE 3-WAY CORNER IN3 - Immediate$118.26View Details
WIT 40 90 DEGREE T-JOINT INTERNA11403423025WIT 40 90 DEGREE T-JOINT INTERNA5 - Immediate$121.73View Details
Published: 2024-09-13