SMPX™ Series Solderless Multiport System

The Rosenberger multiport system covers a frequency range up to 110 GHz per lane while maintaining a consistent impedance profile

Image of Rosenberger SMPX Series Solderless Multiport SystemThe Rosenberger SMPX product line covers a frequency range up to 110 GHz per lane while maintaining a consistent impedance profile with low insertion and return loss. The SMPX connector system includes solderless multiport system connectors, cable assemblies, and required mounting kit/accessories. These products are excellent for high-frequency applications where design density limitations matter. With three mating configurations available, the Rosenberger SMPX multiport connectors provide secure connectivity, ensuring optimal, consistent data throughput, making them a reliable, high-performance solution.

Features
  • Excellent RF channel alignment and registration
  • Solderless design for ease of installation and maintenance
  • High density: 2.54 mm pitch
  • Coplanar waveguide and stripline transmission line compatible
  • High performance: 110 GHz (50 ohms)
  • >10,000 mating cycles
Environmental Data
  • Temp range, connectors only = -65°C to +165°C
  • Temp range, connectors and cable assembly = -50°C to +125°C
  • Thermal shock = MIL-STD-202, Meth. 107, Cond. B
  • Corrosion = MIL-STD-202, Meth. 101, Cond. B
  • Vibration = MIL-STD-202, Meth. 204, Cond. D
  • Shock = MIL-STD-202, Meth. 213, Cond. I
  • Moisture resistance = MIL-STD-202, Meth. 106, except Step 7B
  • Barometric pressure (altitude) = MIL-STD-202, Meth. 105, Cond. C, 70k Ft
Multiple Configurations Available
  • Single or double row of: 2, 4, 8 or 16 ports
  • Edge launch or vertical mount
  • Twinax or coax cable assemblies
High Customization Potential
  • Custom number of rows and ports (Ex: 2 rows of 10 ports)
  • Custom cable assembly configuration (Ex: twinax termination)
  • Multiple PCB thickness compatibility

SMPX™ Cable Assemblies

ImageManufacturer Part NumberDescriptionStyle1st Connector1st Contact GenderAvailable QuantityPriceView Details
New Product
SMPX (F) TO SMPX (F) COAX ASSEMB
H70U-W202-W202-00300SMPX (F) TO SMPX (F) COAX ASSEMBSMPX to SMPXSMPX Jack (2)Female5 - Immediate$710.96View Details
New Product
SMPX (F) TO 2.92MM (M) PRECISION
H70U-W202-02S1-00300SMPX (F) TO 2.92MM (M) PRECISION2.92mm to SMPX2.92mm Plug (2)Male1 - Immediate$710.96View Details
New Product
SMPX (F) TO 1.85MM (M) PRECISION
H70U-W202-08S1-00300SMPX (F) TO 1.85MM (M) PRECISION1.85mm to SMPX1.85mm Plug (2)Male5 - Immediate$818.59View Details
New Product
SMPX (F) TO SMPX (F) COAX ASSEMB
H70U-W204-W204-00300SMPX (F) TO SMPX (F) COAX ASSEMBSMPX to SMPXSMPX Jack (4)Female5 - Immediate$1,331.80View Details
New Product
SMPX (F) TO 2.92MM (M) PRECISION
H70U-W204-02S1-00300SMPX (F) TO 2.92MM (M) PRECISION2.92mm to SMPX2.92mm Plug (4)Male0 - Immediate$1,331.80View Details
New Product
SMPX (F) TO 1.85MM (M) PRECISION
H70U-W204-08S1-00300SMPX (F) TO 1.85MM (M) PRECISION1.85mm to SMPX1.85mm Plug (4)Male5 - Immediate$1,534.74View Details
New Product
SMPX (F) TO 2.92MM (M) PRECISION
H70U-W208-02S1-00300SMPX (F) TO 2.92MM (M) PRECISION2.92mm to SMPX2.92mm Plug (8)Male5 - Immediate$2,219.71View Details
New Product
SMPX (F) TO 1.85MM (M) PRECISION
H70U-W208-08S1-00300SMPX (F) TO 1.85MM (M) PRECISION1.85mm to SMPX1.85mm Plug (8)Male3 - Immediate$2,606.28View Details
New Product
SMPX (F) TO SMPX (F) COAX ASSEMB
H70U-W208-W208-00300SMPX (F) TO SMPX (F) COAX ASSEMBSMPX to SMPXSMPX Jack (8)Female1 - Immediate$2,219.71View Details
New Product
SMPX (F) TO SMPX (F) COAX ASSEMB
H70U-W216-W216-00300SMPX (F) TO SMPX (F) COAX ASSEMBSMPX to SMPXSMPX Jack (16)Female1 - Immediate$3,863.13View Details
New Product
SMPX (F) TO 2.92MM (M) PRECISION
H70U-W216-02S1-00300SMPX (F) TO 2.92MM (M) PRECISION2.92mm to SMPX2.92mm Plug (16)Male1 - Immediate$3,863.13View Details
New Product
SMPX (F) TO 1.85MM (M) PRECISION
H70U-W216-08S1-00300SMPX (F) TO 1.85MM (M) PRECISION1.85mm to SMPX1.85mm Plug (16)Male1 - Immediate$4,596.78View Details

SMPX™ Edge and Vertical Mount Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
SMPX (M) EDGE MOUNT CONNECTOR 1X
W2S201-40ML3-02SMPX (M) EDGE MOUNT CONNECTOR 1X0 - Immediate$326.31View Details
New Product
SMPX (M) VERTICAL MOUNT CONNECTO
W2S101-40ML3-02SMPX (M) VERTICAL MOUNT CONNECTO5 - Immediate$363.41View Details
New Product
SMPX (M) VERTICAL MOUNT CONNECTO
W2S101-40ML3-04SMPX (M) VERTICAL MOUNT CONNECTO5 - Immediate$477.25View Details
New Product
SMPX (M) EDGE MOUNT CONNECTOR 1X
W2S201-40ML3-04SMPX (M) EDGE MOUNT CONNECTOR 1X0 - Immediate$513.11View Details
New Product
SMPX (M) EDGE MOUNT CONNECTOR 1X
W2S201-40ML3-08SMPX (M) EDGE MOUNT CONNECTOR 1X5 - Immediate$636.90View Details
New Product
SMPX (M) VERTICAL MOUNT CONNECTO
W2S101-40ML3-16SMPX (M) VERTICAL MOUNT CONNECTO5 - Immediate$920.64View Details
New Product
SMPX (M) EDGE MOUNT CONNECTOR 1X
W2S201-40ML3-16SMPX (M) EDGE MOUNT CONNECTOR 1X0 - Immediate$1,000.69View Details
New Product
SMPX (M) VERTICAL MOUNT CONNECTO
W2S101-40ML3-08SMPX (M) VERTICAL MOUNT CONNECTO4 - Immediate$606.19View Details

Mounting Kits and Hardware

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
M1 INNER FLAT HEAD SCREW, 8.0MM
W2S201-40M/50S-8.0M1 INNER FLAT HEAD SCREW, 8.0MM0 - Immediate$1.35View Details
New Product
M1 INNER FLAT HEAD SCREW, 9.0MM
W2S201-40M/50S-9.0M1 INNER FLAT HEAD SCREW, 9.0MM0 - Immediate$1.35View Details
New Product
M1 INNER FLAT HEAD SCREW, 6.0MM
W2S201-40M/50S-6.0M1 INNER FLAT HEAD SCREW, 6.0MM0 - Immediate$1.35View Details
New Product
M1 INNER FLAT HEAD SCREW, 7.0MM
W2S201-40M/50S-7.0M1 INNER FLAT HEAD SCREW, 7.0MM0 - Immediate$1.35View Details
New Product
M1.6 OUTER FLAT HEAD SCREW, 7.0M
W2S201-40M/51S-7.0M1.6 OUTER FLAT HEAD SCREW, 7.0M25 - Immediate$1.70View Details
New Product
M1.6 OUTER FLAT HEAD SCREW, 9.0M
W2S201-40M/51S-9.0M1.6 OUTER FLAT HEAD SCREW, 9.0M0 - Immediate$1.70View Details
New Product
M1 PAN HEAD SCREWS, 6.0MM
W2S101-40M/51S-6.0M1 PAN HEAD SCREWS, 6.0MM0 - Immediate$1.70View Details
New Product
M1 PAN HEAD SCREWS, 4.0MM
W2S101-40M/51S-4.0M1 PAN HEAD SCREWS, 4.0MM0 - Immediate$1.70View Details
New Product
M1 PAN HEAD SCREWS, 3.5MM
W2S101-40M/51S-3.5M1 PAN HEAD SCREWS, 3.5MM0 - Immediate$1.70View Details
New Product
M1 PAN HEAD SCREWS, 7.0MM
W2S101-40M/51S-7.0M1 PAN HEAD SCREWS, 7.0MM0 - Immediate$1.70View Details
Published: 2025-12-11