RX-30 Series Capacitors

Rubycon offers their ultra-low ESR, high ripple, and high vibration resistance RX-30 series capacitors

Image of RX-30 Series Capacitors Rubycon features the RX-30 family of products utilizing the latest miniaturization technology for high performance under-the-hood automotive applications.

The key solutions are to utilize modern, highly-automated, and production machinery with a solution that has demonstrated excellent vibration performance (greater than 30 G's) under extreme cycling and temperature conditions. Often designs become complicated by over size, over spec, and the result is a bulky solution with limited vibration capability. Rubycon has utilized precision technology to improve their internal structure for a reliable and cost-effective automotive solution for next- generation designs.

Features and Benefits
  • Low ESR
  • High ripple
  • High vibration
  • High temperature
  • AECQ200
Applications
  • Power train
  • ECU
  • EPS
  • On engine lighting
Image of Rubycon Pie Chart

RX-30 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP ALUM 10UF 20% 50V RADIAL TH50RX3010M8X11.5CAP ALUM 10UF 20% 50V RADIAL TH6889 - Immediate$0.91View Details
CAP ALUM 4.7UF 20% 100V RADIAL100RX304R7M8X11.5CAP ALUM 4.7UF 20% 100V RADIAL1369 - Immediate$0.91View Details
CAP ALUM 100UF 20% 35V RADIAL TH35RX30100MT78X11.5CAP ALUM 100UF 20% 35V RADIAL TH4081 - Immediate$0.93View Details
CAP ALUM 220UF 20% 25V RADIAL TH25RX30220M8X11.5CAP ALUM 220UF 20% 25V RADIAL TH1496 - Immediate$0.93View Details
CAP ALUM 10UF 20% 100V RADIAL TH100RX3010MTA8X11.5CAP ALUM 10UF 20% 100V RADIAL TH10036 - Immediate$0.95View Details
CAP ALUM 100UF 20% 35V RADIAL TH35RX30100M8X11.5CAP ALUM 100UF 20% 35V RADIAL TH5620 - Immediate$0.99View Details
CAP ALUM 47UF 20% 50V RADIAL TH50RX3047M8X11.5CAP ALUM 47UF 20% 50V RADIAL TH1747 - Immediate$1.22View Details
CAP ALUM 47UF 20% 63V RADIAL TH63RX3047M10X12.5CAP ALUM 47UF 20% 63V RADIAL TH6278 - Immediate$1.28View Details
CAP ALUM 100UF 20% 63V RADIAL TH63RX30100M10X16CAP ALUM 100UF 20% 63V RADIAL TH9575 - Immediate$1.39View Details
CAP ALUM 470UF 20% 35V RADIAL TH35RX30470MT810X20CAP ALUM 470UF 20% 35V RADIAL TH243472 - Immediate$1.46View Details
Published: 2014-12-22