ARTIK™ 1020 Modules and Developer Kits

The Samsung ARTIK family of IoT modules is designed to power a full range of IoT applications, from wearables to hubs

Image of Samsung ARTIK 1020 Modules and Developer KitsThe Samsung ARTIK 10 is designed for a new class of IoT device capability. It is ideal for applications with higher local performance and storage requirements or demanding video encoding and playback needs. The ARTIK 10 integrates rich wireless connectivity with built-in advanced security capabilities. Leveraging the same high-volume, high-performance processor and semiconductor expertise found in Samsung’s flagship mobile phones, the ARTIK 10 delivers the kind of performance and integration that, up until now, has not been available in the diverse IoT market.

Samsung's ARTIK 1020 developer kit is the perfect choice for developing products for the Internet of Things (IoT). The kit includes everything needed to get started: an ARTIK 1020 system-on-module mounted on a development board with built-in Wi-Fi, Zigbee®, and Bluetooth® circuitry. Antennas and a USB cable (for programming) are included. The user will need to supply their own power.

Features
  • CPU: quad core Cortex®-A15 at 1.5 GHz, and quad core Cortex®-A7 at 1.3 GHz
  • GPU: Mali™-T628 MP6
  • DRAM: 2 GB LPDDR3
  • Flash: 16 GB eMMC
  • Camera I/F: 1x 2-lane MIPI CSI up to 3 MP at 30 fps / 1x 4-lane MIPI CSI up to 16 MP at 30 fps
  • Display: 4-lane MIPI DSI up to FHD / 1920 x 1200 at 24 bpp simultaneous HDMI / 1920 x 1080 at 60 fps
  • Audio: 1x channel PCM, 2-channel I²S
  • WLAN (Wi-Fi): IEEE 802.11a/b/g/n/ac
  • Bluetooth: Bluetooth 4.1 + smart
  • 802.15.4: ZigBee + thread
  • Analog and digital I/O: GPIO, analog input, UART, I²C, I²S, SPI, USB 2.0, USB 3.0, SDIO, and JTAG
  • Secure element: root of trust key storage, crypto accelerators
  • Trusted OS: trustonic TEE
  • Operating temperature: 0°C to 60°C
  • Size: 29 mm x 39 mm

ARTIK 1020 Modules and Developer Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ARTIK1020 BLE WIFI ZIGBEE MODULESIP-010AYS001ARTIK1020 BLE WIFI ZIGBEE MODULE0 - ImmediateSee Page for PricingView Details
ARTIK 1020 BLE WIFI ZIGBEE KITSIP-KITNXC001ARTIK 1020 BLE WIFI ZIGBEE KIT0 - ImmediateSee Page for PricingView Details

External Power Supply

ImageManufacturer Part NumberDescriptionVoltage - InputVoltage - OutputAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 5V 24WKTPS24-05040MP-VI-P1AC/DC WALL MOUNT ADAPTER 5V 24W100 ~ 240 VAC5V93 - Immediate$34.64View Details
Published: 2016-10-25