1.27 mm Pitch Tiger Eye™ Discrete Wire System

Samtec's discrete wire cables are designed for rugged applications

Image of Samtec's 1.27mm Pitch Tiger Eye Discrete Wire SystemSamtec’s 1.27 mm Tiger Eye discrete wire system is designed for micro rugged, high-reliability, high-cycle applications. Tiger Eye is a multi-finger, heat-treated, beryllium copper (BeCu) contact designed for rugged environments. The superior spring properties of of BeCu make it ideal for high mating cycle applications. Once formed and hardened, the BeCu will retain its shape under a variety of conditions.

The contact mating surface is on the flat, smooth side of each finger. The smooth surface allows more mating cycles because it does not stress the plating; this provides lower contact resistance and longer plating life. A micro slot on the tail allows solder paste to penetrate the slot, wetting a larger surface area on the lead and providing greater solder joint strength. Connectors with micro tail slots tend to adhere to the wet solder paste prior to reflow better than flat leads.

This discrete wire system is available in single-row (2-50 contacts) and double-row (4-100 contacts) configurations and vertical and right-angle terminals. They are available as components or complete assemblies.

The components are TFM, TFC, SFM, SFC (board assembly), ISDF (Socket housing), TSDF (terminal housing), CC03R/CC03M (crimp contacts) and T1M44-M/T1M44-R (crimp terminals). Hand tools and bench top applicators are also available to help assemble components into complete cable assemblies.

Features
  • Available as components with tooling or complete cable assemblies
  • Choice of socket and terminal assemblies
  • High-reliability Tiger Eye contact system
  • Mating terminal strip in vertical or right-angle
  • 28 AWG and 30 AWG cable options in PVC or Teflon®
  • Single- or double-row
  • Up to 100 pins
  • Metal latch and screw down options
  • Shrouded, polarized, and keyed
  • Mating shrouded terminal strips are available
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
0.80 MM DOUBLE ROW DISCRETE FEPSESDT-15-32-G-03.0-L10.80 MM DOUBLE ROW DISCRETE FEP4 - Immediate$29.87View Details
.050 SOCKET DISCRETE CABLE ASSEMSFSD-20-28-G-16.00-DR-NDX.050 SOCKET DISCRETE CABLE ASSEM30 - Immediate$32.68View Details
0.80 MM DOUBLE ROW DISCRETE FEPSESDT-10-32-G-03.0-L10.80 MM DOUBLE ROW DISCRETE FEP0 - Immediate$23.07View Details

Board Assembly Headers (Female)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 10POS 0.05 GOLD SMDSFC-105-T2-F-D-K-TRCONN RCPT 10POS 0.05 GOLD SMD568 - Immediate$3.53View Details
CONN RCPT 10POS 0.05 GOLD SMDSFC-105-T2-L-D-A-K-TRCONN RCPT 10POS 0.05 GOLD SMD71 - Immediate$3.75View Details
CONN RCPT 10POS 0.05 GOLD SMDSFC-105-T2-LM-D-A-K-TRCONN RCPT 10POS 0.05 GOLD SMD1189 - Immediate$4.13View Details

Board Assembly Headers (Male)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
.050 X .050 TERMINAL STRIPTFC-103-02-L-D-K-TR.050 X .050 TERMINAL STRIP217 - Immediate$3.58View Details
.050 X .050 TERMINAL STRIPTFC-105-02-L-D-A-K-TR.050 X .050 TERMINAL STRIP222 - Immediate$5.01View Details
.050 X .050 TERMINAL STRIPTFC-105-02-L-D-K-TR.050 X .050 TERMINAL STRIP61 - Immediate$5.55View Details

Socket Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 8POS 1.27MM TIGER EYETSDF-04-D-SCONN HSG 8POS 1.27MM TIGER EYE45 - Immediate$5.74View Details
CONN HSG 12POS 1.27MM TIGER EYETSDF-06-D-SCONN HSG 12POS 1.27MM TIGER EYE264 - Immediate
100856 - Factory Stock
$5.72View Details
CONN HSG 14POS 1.27MM TIGER EYETSDF-07-D-SCONN HSG 14POS 1.27MM TIGER EYE101 - Immediate
67 - Factory Stock
$2.81View Details

Crimp Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET 28-30AWG CRIMP GOLDCC03R-2830-01-HCONN SOCKET 28-30AWG CRIMP GOLD153 - Immediate$0.35View Details
CONN PIN 28-30AWG CRIMP GOLDT1M44-M-2830-01-GCONN PIN 28-30AWG CRIMP GOLD8333 - Immediate$0.57View Details
CONN PIN 28-30AWG CRIMP GOLDT1M44-R-2830-01-GCONN PIN 28-30AWG CRIMP GOLD7234 - Immediate$0.51View Details

Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TOOL HAND CRIMPR T1M82-L/T1M82-RCAT-HT-182-2430-11TOOL HAND CRIMPR T1M82-L/T1M82-R0 - ImmediateSee Page for PricingView Details
Published: 2022-08-22