1 mm Pitch Micro Mate™ Discrete Wire System

Samtec's space-saving discrete wire system supports cable-to-board, cable-to-cable, and cable-to-panel applications

Image of Samtec's 1 mm Pitch Micro Mate Discrete Wire SystemSamtec’s 1 mm Micro Mate discrete wire system offers incredible space-savings and design flexibility. Crimp-style dual-leaf contacts provide a reliable wire-to-board connection in a slim, low-profile design for cable-to-board, cable-to-cable and cable-to-panel applications.

This discrete wire system is available in single-row (2-20 contacts) and double-row (4-40 contacts) configurations and vertical and right-angle terminals. They are available as components or complete assemblies.

The components are T1M (board assembly), ISS1/ISD1 (single- and double-row socket housings), IST1/IDT1 (Single and double row terminal housings), ISP1/IDP1 (single- and double-row panel-mount housings), CC09R/CC09M (crimp contacts), and TC37R/TC37M (crimp terminals). Hand tools and bench top applicators are also available to help assemble components into complete cable assemblies.

Features
  • Available as components with tooling or complete cable assemblies
  • Choice of socket and terminal assemblies
  • Cable-to-board, cable-to-cable, and cable-to-panel applications
  • Crimp-style dual-leaf contact system provides a reliable connection
  • Mating terminal strip in vertical or right-angle
  • Low-profile design down to 3.2 mm
  • Single- or double-row
  • Up to 40 total pins
  • 28 AWG and 30 AWG cable options in PVC or Teflon®
  • Rugged positive latching for increased retention
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL ASSY 1MM 20POS M TO FT1SD-10-28-GF-06.0-T3CBL ASSY 1MM 20POS M TO F2 - Immediate
39 - Factory Stock
$18.58View Details
CBL ASSY 1MM 20POS M TO FT1SDT-10-28-GF-06.0-T3CBL ASSY 1MM 20POS M TO F2 - Immediate
48 - Factory Stock
$22.56View Details
CBL 1MM 3POS PNL MNT M TO FT1PST-03-28-GF-02.0-A-T3CBL 1MM 3POS PNL MNT M TO F0 - Immediate$6.63View Details
CBL 1MM 5POS PNL MNT M TO FT1PST-05-28-GF-06.0-A-T3CBL 1MM 5POS PNL MNT M TO F3 - Immediate
44 - Factory Stock
$7.49View Details
CBL 1MM 3POS PNL MNT M TO FT1PST-03-28-GF-06.0-A-T3CBL 1MM 3POS PNL MNT M TO F5 - Immediate$7.51View Details

Board Assembly

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
T1M 1MM TERMINAL STRIPT1M-03-GF-DV-KT1M 1MM TERMINAL STRIP260 - Immediate$4.46View Details
1.00 MM DISCRETE WIRE TERMINAL ST1M-20-F-SH-L1.00 MM DISCRETE WIRE TERMINAL S126 - Immediate$4.75View Details
CONN HEADER SMD R/A 10POS 1MMT1M-10-F-SH-L-KCONN HEADER SMD R/A 10POS 1MM1114 - Immediate$3.03View Details
CONN HEADER SMD 3POS 1MMT1M-03-GF-S-V-K-TRCONN HEADER SMD 3POS 1MM784 - Immediate$3.87View Details
CONN HEADER SMD R/A 15POS 1MMT1M-15-GF-S-RA-TRCONN HEADER SMD R/A 15POS 1MM1332 - Immediate$4.33View Details

Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG HSG 3POS 1.00MMISP1-03-ACONN PLUG HSG 3POS 1.00MM59 - Immediate$0.95View Details
CONN PLUG HSG 10POS 1.00MMIDP1-05-ACONN PLUG HSG 10POS 1.00MM6 - Immediate
309 - Factory Stock
$1.39View Details
CONN HSG 10POS 1.00MMISS1-10-LCONN HSG 10POS 1.00MM1040 - Immediate
1514 - Factory Stock
$1.42View Details
CONN PLUG HSG 4POS 1.00MMISP1-04-ACONN PLUG HSG 4POS 1.00MM0 - Immediate
34 - Factory Stock
$1.39View Details
CONN HSG 5POS 1.00MMISS1-05-LCONN HSG 5POS 1.00MM2498 - Immediate
3102 - Factory Stock
$1.42View Details

Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SKT CRIMP 28-30AWG GOLDCC09M-01-GFCONN SKT CRIMP 28-30AWG GOLD35161 - Immediate$0.20View Details
CONN SKT FREE HANGING CRIMP GOLDCC09R-01-GFCONN SKT FREE HANGING CRIMP GOLD23456 - Immediate$0.24View Details
CONN PIN 28-30AWG CRIMP GOLDTC37R-01-GFCONN PIN 28-30AWG CRIMP GOLD25000 - Immediate$0.17View Details
CONN PIN 28-30AWG CRIMP GOLDTC37M-01-GFCONN PIN 28-30AWG CRIMP GOLD3223 - Immediate$0.46View Details

Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAT TOOLINGCAT-HT-309-2830-12CAT TOOLING45 - Immediate
28 - Factory Stock
$1,452.07View Details
Published: 2022-08-26