2.4 mm Precision RF Connectors

Samtec’s 2.4 mm precision RF with performance to 50 GHz and an air dielectric design for low VSWR and insertion loss

Image of Samtec's 2.4 mm Precision RFSamtec’s 2.4 mm precision RF connectors are available as cable connectors, full cable assemblies, and board-level mates with an operating frequency of up to 50 GHz. Cable assemblies include solder clamp jack or plug connectors on a 23 AWG low-loss flexible cable (RF23C series). Compression mount PCB connectors are designed for microstrip or stripline trace routing and allow for easy, field replaceable, cost-effective assembly to the board (240 series). Cable connectors provide flexibility to terminate to an industry-standard cable; solder clamp and direct solder options are available (PRF24 series).

Features
  • Performance to 50 GHz
  • Air dielectric design for low VSWR and insertion loss
  • Low-loss millimeter wave cable assemblies, available on 0.047”, 0.085”, and 0.086” cable
  • Cable connectors and compression mount board-level interconnects available
  • Intermateable with 1.85 mm
Applications
  • Radar
  • SatCom
  • Defense
  • Aerospace
  • 5G networking
  • Automotive
  • Telecom
  • Test and measurement

RF23C Series Coaxial Cables (RF)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL 2.4MM TO 2.92MM 5.9"RF23C-24SP-92SP-0152COAX CBL 2.4MM TO 2.92MM 5.9"0 - Immediate
4 - Factory Stock
$151.41View Details
COAX CBL 2.4MM TO 2.92MM 12"RF23C-24SP-92SP-0305COAX CBL 2.4MM TO 2.92MM 12"2 - Immediate
4 - Factory Stock
$154.72View Details

240 Series Coaxial Connectors (RF)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN 2.40MM JACK COMP MNT240-J-P-EP-ST-CMM-1CONN 2.40MM JACK COMP MNT0 - Immediate
1500 - Factory Stock
$62.97View Details
CONN 2.40MM JACK COMP MNT240-J-P-EP-ST-CM-2CONN 2.40MM JACK COMP MNT199 - Immediate$64.27View Details
CONN 2.40MM JACK COMP MNT240-J-P-EP-ST-CMM-2CONN 2.40MM JACK COMP MNT162 - Immediate$64.27View Details

PRF24 Series Coaxial Connectors (RF)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN 2.40MM CABLE PLUGPRF24-P-C-EE-085-SDCONN 2.40MM CABLE PLUG2 - Immediate$39.88View Details
CONN 2.40MM CABLE JACKPRF24-J-C-EP-085-SSCONN 2.40MM CABLE JACK4 - Immediate$98.25View Details
Published: 2021-04-23