0.165” Pitch Power Mate® Discrete Wire System
Samtec’s rugged power system features individually shrouded contacts for reliability in harsh environments
Samtec’s 0.165” mm Power Mate discrete wire system offers a rugged power system with shrouded contacts which allows incredible reliability and performance in harsh environments. 16 AWG to 24 AWG PVC or Teflon™ fluoropolymer cable provide a reliable wire-to-board connection in a slim, low-profile design for cable-to-board, cable-to-cable, and cable-to-panel applications.
This discrete wire system is available in single-row (2 to 15 contacts) and double-row (4 to 30 contacts) configurations and vertical through-hole or surface-mount and right-angle terminals. They are available as components or as complete assemblies.
The components are IPBT (board assembly), IPBD (socket housing), PMSD/PMSS (single and double row socket), and CC69L/CC69R (crimp contacts). Hand tools and bench-top applicators are also available to help assemble components into complete cable assemblies.
- Available as components with tooling or complete cable assemblies
- Choice of socket and terminal assemblies
- Current rating to 7.6 A
- Up to 30 positions
- 16 AWG to 24 AWG cable options in PVC or Teflon fluoropolymer cable
- Plastic latches
- Mating shrouded terminal strips available
- 5G networking
- Industrial
- Military/aerospace
- Test connectivity
- Medical
- Broadcast video
- Automotive
- AI/machine learning
- Instrumentation
Power Mate® Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PMSS-02-24-K-20.00-S | CONN SKT .165" 2POS W/LATCH | 7 - Immediate | $5.90 | View Details |
![]() | ![]() | PMSS-02-16-K-03.00-S | .165" POWER MATE SINGLE ROW DIS | 6 - Immediate | $4.88 | View Details |
![]() | ![]() | PMSD-04-16-K-18.00-S | CABLE ASSY SOCKET 8POS 16AWG | 0 - Immediate | $12.59 | View Details |
![]() | ![]() | PMSD-10-16-K-60.00-S | CABLE ASSY SOCKET 20POS 16AWG | 0 - Immediate | $40.05 | View Details |
Power Mate® Board Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IPBT-102-H1-T-D-K | CONN HEADER VERT 4POS 4.2MM | 969 - Immediate 800 - Factory Stock | $2.27 | View Details |
![]() | ![]() | IPBT-102-H1-T-S | CONN HEADER VERT 2POS 4.2MM | 0 - Immediate 114 - Factory Stock | See Page for Pricing | View Details |
![]() | ![]() | IPBT-102-H2-T-S-K | CONN HEADER SMD 2POS 4.2MM | 63 - Immediate 3611 - Factory Stock | $1.86 | View Details |
![]() | ![]() | IPBT-103-H1-T-S-K | CONN HEADER VERT 3POS 4.2MM | 1630 - Immediate 493 - Factory Stock | $1.99 | View Details |
![]() | ![]() | IPBT-104-H1-T-S-K | CONN HEADER VERT 4POS 4.2MM | 2167 - Immediate 9467 - Factory Stock | $2.05 | View Details |
Power Mate® Socket Housing
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IPBD-02-D | CONN RCPT HSG 4POS 4.20MM | 2296 - Immediate 1250 - Factory Stock | $0.68 | View Details |
![]() | ![]() | IPBD-02-S | CONN RCPT HSG 2POS 4.20MM | 692 - Immediate 1632 - Factory Stock | $0.68 | View Details |
![]() | ![]() | IPBD-03-S | CONN RCPT HSG 3POS 4.20MM | 414 - Immediate 4807 - Factory Stock | $0.79 | View Details |
![]() | ![]() | IPBD-03-D | CONN RCPT HSG 6POS 4.20MM | 1413 - Immediate 25400 - Factory Stock | $0.79 | View Details |
![]() | ![]() | IPBD-02-S-K | CONN RCPT HSG 2POS 4.20MM | 1968 - Immediate 5193 - Factory Stock | $0.88 | View Details |
Power Mate® Crimp Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC69L-2024-01-T-SP | CONN SOCKET 20-24AWG CRIMP TIN | 13581 - Immediate 18519 - Factory Stock | $0.51 | View Details |
![]() | ![]() | CC69L-1620-01-T-SP | CONN SOCKET 16-20AWG CRIMP TIN | 28706 - Immediate | $0.71 | View Details |
![]() | ![]() | CC69R-1620-01-T-SP | CONN SOCKET 16-20AWG CRIMP TIN | 129658 - Immediate | $0.35 | View Details |
![]() | ![]() | CC69L-2426-01-T-SP | CONN SOCKET 24-26AWG CRIMP TIN | 0 - Immediate | $0.95 | View Details |
Power Mate® Hand Tools
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAT-HT-169-1620-13 | TOOL HAND CRIMPER 16-20AWG SIDE | 21 - Immediate 12 - Factory Stock | $597.18 | View Details |
![]() | ![]() | CAT-HT-169-2024-13 | CAT TOOLING | 16 - Immediate 16 - Factory Stock | $732.52 | View Details |
Power Mate® Extraction Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAT-EX-169-01 | EXTRACTION TOOL FOR C-169 | 127 - Immediate 2 - Factory Stock | $55.50 | View Details |