XCede® HD High-Density Backplane System
Samtec's XCede HD small form factor high-density backplane system is ideal for density-critical applications
Samtec's XCede HD consists of signal, power, and keying/guidance modules for incredible design flexibility, combining a small form factor for significant board and system space savings. The system's modularity allows designers to create a fully custom backplane solution with optional power modules, guidance and keying, and side walls for increased durability. Featuring a staggered differential pin design, the ground pins mate first for hot-plugging to help prevent system downtime.
Resources
- Up to 84 differential pairs per linear inch
- 1.80 mm column pitch
- 3-pair, 4-pair, and 6-pair designs
- 4, 6, or 8 columns
- 12 to 48 pairs
- Up to a 3.00 mm contact wipe on signal pins
- Multiple signal/ground pin staging options
- Integrated power, guidance and keying, and side wall options available
- 85 Ω and 100 Ω options
- Three levels of sequencing enable hot plugging
- Cost-effective designs available for low-speed applications
- Datacom
- Computer/semiconductor
- Instrumentation
- Aerospace/defense
- Industrial
- Medical
- Consumer
- Auto/trans/telematics
XCede® HD High-Density Backplane System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HDTM-4-06-1-S-VT-0-1 | CONN HEADER XCEDE 48POS PCB | 50 - Immediate | $18.34 | View Details |
![]() | ![]() | HDTM-3-06-1-S-VT-0-1 | CONN HEADER XCEDE 36POS PCB | 0 - Immediate | $18.34 | View Details |
![]() | ![]() | HDTM-3-06-1-S-VT-5-R-2 | CONN HEADER XCEDE 18PAIR | 9 - Immediate 9984 - Factory Stock | $19.02 | View Details |
![]() | ![]() | HPTS-3-S-D-VT | CONN RCPT XCEDE 3PAIR PWR MOD | 75 - Immediate 720 - Factory Stock | $28.48 | View Details |
![]() | ![]() | HPTS-4-S-D-VT | CONN RCPT XCEDE 4PAIR PWR MOD | 493 - Immediate 720 - Factory Stock | $35.64 | View Details |
![]() | ![]() | HDTF-4-06-S-RA-LC-100 | CONN RCPT XCEDE 48POS EDGE MNT | 4 - Immediate 63 - Factory Stock | $26.03 | View Details |
![]() | ![]() | HPTS-6-S-D-VT | CONN RCPT XCEDE 6PAIR PWR MOD | 139 - Immediate 225 - Factory Stock | $37.96 | View Details |
![]() | ![]() | HDTF-3-06-S-RA-LC-100 | CONN RCPT XCEDE 36POS EDGE MNT | 0 - Immediate | $23.60 | View Details |
![]() | ![]() | HDTM-6-08-1-S-VT-0-1 | CONN BACKPLANE HDR VERT 48PAIR | 7 - Immediate 45 - Factory Stock | $28.63 | View Details |
![]() | ![]() | HDTM-3-08-1-S-VT-0-1 | CONN BACKPLANE HDR VERT 24PAIR | 0 - Immediate | $18.45 | View Details |