Long Life Fans

Sanyo Denki presents a cooling fan with a maximum of 200,000 hours of expected life

Image or Sanyo Denki Long Life FansWith the longest L10 life rating in the industry, Sanyo Denki long-life fans provide the best combination of high performance and durability. This fan series utilizes a variety of design enhancements to increase the L10 life rating of the fan by up to 5 times. The long-life fans are available in sizes from 40 mm x 28 mm up to 172 mm x 51 mm and range from 100,000 hours of life at 60°C to 200,000 hours at 60°C. For extra-rugged applications, Sanyo Denki even offers long-life fans with IP68 ingress protection ratings.

Features
  • Extended L10 life rating
  • Aluminum frame
  • Wide range of sizes
  • High performance
  • Available with IP68 and PWM control
Applications
  • Products in difficult-to-service locations
  • High-reliability applications
  • Military products
  • Aviation products
  • Harsh environments

Video: San Ace L Long Life Fans

Long Life Fans

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
80X38MM, DC 12V, HIGH PERF LONG
9LG0812P1G00180X38MM, DC 12V, HIGH PERF LONG0 - Immediate$199.24View Details
New Product
80X38MM, DC 24V, HIGH PERF LONG
9LG0824P1G00180X38MM, DC 24V, HIGH PERF LONG19 - Immediate$199.24View Details
New Product
80X38MM, DC 48V, HIGH PERF LONG
9LG0848P1G00180X38MM, DC 48V, HIGH PERF LONG0 - Immediate$221.39View Details
New Product
80X38MM, DC 24V, HIGH PERF LONG
9LG0824P1H00180X38MM, DC 24V, HIGH PERF LONG0 - Immediate$168.02View Details
New Product
80X38MM, DC 12V, HIGH PERF LONG
9LG0812P1H00180X38MM, DC 12V, HIGH PERF LONG0 - Immediate$168.02View Details
New Product
80X38MM, DC 48V, HIGH PERF LONG
9LG0848P1H00180X38MM, DC 48V, HIGH PERF LONG0 - Immediate$185.69View Details
FAN AXIAL 119X38MM 24VDC WIRE9GL1224H101FAN AXIAL 119X38MM 24VDC WIRE66 - Immediate$87.02View Details
FAN AXIAL 60X25MM 24VDC WIRE9LG0624P4J001FAN AXIAL 60X25MM 24VDC WIRE1516 - Immediate$119.43View Details
FAN AXIAL 60X25MM 12VDC WIRE9LG0612P4H001FAN AXIAL 60X25MM 12VDC WIRE25 - Immediate$112.67View Details
FAN AXIAL 60X25MM 24VDC WIRE9LG0624P4H001FAN AXIAL 60X25MM 24VDC WIRE0 - Immediate$112.67View Details
FAN AXIAL 60X25MM 12VDC WIRE9LG0612P4J001FAN AXIAL 60X25MM 12VDC WIRE749 - Immediate$119.01View Details
FAN AXIAL 60X25MM 12VDC WIRE9LG0612P4S001FAN AXIAL 60X25MM 12VDC WIRE99 - Immediate$126.09View Details
40X28MM 24VDC TACH PWM9LG0424P3G00140X28MM 24VDC TACH PWM0 - Immediate$159.42View Details
FAN AXIAL 92X25MM 24VDC WIRE9LG0924P4S001FAN AXIAL 92X25MM 24VDC WIRE122 - Immediate$169.81View Details
FAN AXIAL 80X25MM 12VDC WIRE9LG0812P4G001FAN AXIAL 80X25MM 12VDC WIRE0 - Immediate$171.36View Details
Updated: 2026-01-06
Published: 2017-01-19