Lexium 32i Integrated Servo Drives
Schneider Electric high-performance Lexium 32i integrated servo drives are designed to simplify the life cycle of machines
Schneider Electric Lexium 32i integrated servo drives consist of three Lexium BMI servo motor controllers. These servo motors integrate the power stage, which provides direct power from a single-phase or three-phase AC supply. As a result, the Lexium 32i offers optimal functionality that can be adapted to the specific performance, power, and ease-of-use requirements of motion control applications. It covers power ratings from 0.4 kW to 2.1 kW.
The Lexium 32i range of integrated servo drives is designed to simplify the life cycle of machines. SoMove setup software simplifies initial commissioning. The modular design simplifies installation by reducing assembly time to as few as three minutes, making maintenance easier. Maintenance is also faster and less expensive with duplication and backup tools such as the memory card.
Performance is improved by optimized motor control, achieved through reduced vibration with automatic parameter calculation, a speed observer, and an additional band-stop filter. This optimization contributes to increased machine productivity.
The compact size of the Lexium 32i provides maximum power in minimum space, helping to reduce the required cabinet size by up to 60% and direct and indirect costs by up to 30%. Three control units - CANopen/CANmotion, EtherCAT, and Ethernet (PROFINET) - allow adaptation to a wide range of industrial control system architectures. Integrated safe torque off (STO) function reduces system design time and makes it easier to comply with safety standards.
The Lexium 32i series is an important component of a control system's safety system because it includes an STO feature that avoids accidental servo motor activation. This function complies with IEC/EN 61508 level SIL3 for electrical installations and IEC/EN 61800-1 for power drives. It simplifies the installation of advanced safety devices while improving maintenance performance by lowering service time. This feature requires a bus connection module with the STO option.
- Includes logic inputs and outputs that can be adjusted to meet application requirements
- Includes three control unit kinds to manage communication via:
- CANopen/CANmotion machine bus
- EtherCAT machine bus
- Profinet network
- Covers motor power ratings between 0.4 kW and 2.1 kW with three types of power supply:
- 110 V to 120 V single-phase, from 0.4 kW to 0.75 kW (BMI)
- 200 V to 240 V single-phase, from 0.7 kW to 1.3 kW (BMI)
- 208 V to 480 V three-phase, from 0.4 kW to 2.1 kW
- Printing - cutting, position-controlled machinery
- Packing and wrapping - cutting to length, rotary knife, bottling, capsuling, labeling
- Textiles - winding, spinning, weaving, embroidery
- Transfer machines - gantries, hoists
- Material handling - conveying, palletizing, warehousing, pick-and-place
- Clamping
- Flying shear operations - cutting, printing, marking
- Material processing
Lexium 32i Integrated Servo Drives
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BMI0703P16A | MOT 3P 70MM IP54 860W KEY ENC SG | 1 - Immediate | $2,806.00 | View Details |
![]() | ![]() | BMI1002P01A | MOT 3P 100MM IP54 1,9KW NKY ENC | 1 - Immediate | $4,645.38 | View Details |
![]() | ![]() | BMI0702T06A | MOT 1P 70MM IP54 640W NKY ENC SG | 0 - Immediate | $2,687.67 | View Details |
![]() | ![]() | BMI0702T16A | MOT 1P 70MM IP54 640W KEY ENC SG | 0 - Immediate | $2,754.04 | View Details |
![]() | ![]() | BMI0703T06A | MOT 1P 70MM IP54 640W NKY ENC SG | 0 - Immediate | $2,853.55 | View Details |
![]() | ![]() | BMI0702P06A | MOT 3P 70MM IP54 790W NKY ENC SG | 0 - Immediate | $3,019.46 | View Details |
![]() | ![]() | BMI0703T16A | MOT 1P 70MM IP54 640W KEY ENC SG | 0 - Immediate | $2,919.96 | View Details |
![]() | ![]() | BMI0702P16A | MOT 3P 70MM IP54 790W KEY ENC SG | 0 - Immediate | $3,085.85 | View Details |
![]() | ![]() | BMI0702T06F | MOT 1P 70MM IP54 640W NKY ENC SG | 0 - Immediate | $3,085.85 | View Details |
![]() | ![]() | BMI0702T01A | MOT 1P 70MM IP54 640W NKY ENC SG | 0 - Immediate | $2,986.32 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LXM32ICAN | LEXIUM 32 I CANOPEN MODULE | 1 - Immediate | $1,299.07 | View Details |
![]() | ![]() | LXM32IECT | LEXIUM 32 I ETHERCAT MODULE | 1 - Immediate | $2,011.22 | View Details |
![]() | ![]() | LXM32IETH | LEXIUM 32 PROFINET MODULE | 0 - Immediate | $1,989.84 | View Details |