multipacPRO™
Schroff's multipacPRO is ideal for rack-mount applications and provides robust protection for sensitive electronic assemblies
Schroff's multipacPRO subrack platform is ideal for rack-mount applications and provides robust protection for sensitive electronic assemblies that require boards to be mounted horizontally in a fully-enclosed case. Configurations are available from 1U to 5U and in various depths. The multipacPRO is available in aluminum or steel and can be configured with EMC shielding to provide protection from 30 dBA to 60 dBA.
| Features and Benefits | ||
|
|
multipacPRO
| Image | Manufacturer Part Number | Description | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | 20860121 | CHASSIS 11.024X17.598X1.720" NAT | 37 - Immediate | View Details |
![]() | ![]() | 20860122 | CHASSIS 13.386X17.598X1.720" NAT | 35 - Immediate | View Details |
![]() | ![]() | 20860257 | HANDLE ALUM MTG CTR 2.087" 2PCS | 91 - Immediate | View Details |
![]() | ![]() | 30860505 | CHASSIS 16.236X18.110X0.039" NAT | 52 - Immediate | View Details |
![]() | ![]() | 20860120 | CHASSIS 8.661X17.598X1.720" NAT | 17 - Immediate | View Details |
![]() | ![]() | 20860127 | CHASSIS 13.386X17.598X3.468" NAT | 15 - Immediate | View Details |
![]() | 20860258 | HANDLE ALUM MTG CTR 3.839" 2PCS | 12 - Immediate | View Details | |
![]() | ![]() | 30860512 | CHASSIS 16.236X13.386X0.039" NAT | 6 - Immediate | View Details |
![]() | ![]() | 30860514 | CHASSIS 16.236X18.110X0.039" NAT | 11 - Immediate | View Details |
![]() | ![]() | 30860503 | CHASSIS 16.236X13.386X0.039" NAT | 2 - Immediate | View Details |
![]() | ![]() | 20860256 | HANDLE ALUM MTG CTR 1.102" 1SET | 0 - Immediate | View Details |
![]() | 20860259 | HANDLE ALUM MTG CTR 5.587" 2PCS | 0 - Immediate | View Details | |
![]() | ![]() | 20860111 | MULTIPACPRO 84HP 460MM MNTNG PLT | 0 - Immediate | View Details |
![]() | ![]() | 20860126 | CHASSIS 11.024X17.598X3.468" NAT | 0 - Immediate | View Details |