5180 IEC Inlet with Filter

SCHURTER IEC inlets offer protection against dirt and moisture for applications in demanding environments

Image of SCHURTER 5180 IEC Inlet with FilterThe SCHURTER 5180 is an appliance inlet with a filter in accordance with IEC 60320 and IEC 60529. Thanks to several seals, the built-in device plug provides IP67 protection for the housing. In combination with the corresponding V-Lock power cord, a protection rating of IP54 is achieved when plugged in. This rating offers excellent protection against dust particles and is also splash-proof.

The blue color of the V-Lock cable socket alone indicates that something is different here. Both the device plug and the power cord have been equipped with special sealing elements to achieve a high IP protection rating. The blue V-Lock cable ensures reliable pull-out protection and tightness.

Standard and high-performance versions are available. The latter are equipped with nanocrystalline cores in the chokes. The 5180 device connector filter is also available in a version made from plant-based plastic, significantly reducing the component's CO2 emissions.

Wherever dirt, dust particles, or splashing water may occur, the 5180 is a perfect choice. This can be the case in the harsh working environments of industrial applications. In the medical field, a higher IP protection class is required. This is because medical devices must be cleaned, disinfected, and even sterilized regularly if necessary. Similar requirements apply in the food industry.

The 5180 offers medical 2 x MOPP protection for applications with direct patient contact and, for example, in ambulance vehicles or in the home care sector.

Features
  • Compact IEC C14 or C18 appliance inlet with filter
  • Screw-on from front side
  • Appliance inlet protection: Class I or II
  • Line filter in standard and medical versions
  • Available in black and white
  • With sealing: IP54 under load and IP67 towards housing
  • Protection Class II qualified with 2 x MOPP for medical applications
  • High-performance filter versions
  • V-Lock cord retaining
Applications
  • Medical devices
  • Food processing equipment
  • Air conditioning equipment
  • Industrial equipment
  • Vending machines

5180 IEC Inlet with Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
5180 CONNECTOR FILTER C14 1A STD
3-152-0035180 CONNECTOR FILTER C14 1A STD16 - Immediate$49.53View Details
New Product
5180 CONNECTOR FILTER C14 2A STD
3-152-0015180 CONNECTOR FILTER C14 2A STD19 - Immediate$49.98View Details
New Product
5180 CONNECTOR FILTER C14 3A STD
3-151-9995180 CONNECTOR FILTER C14 3A STD20 - Immediate$50.44View Details
New Product
5180 CONNECTOR FILTER C14 4A STD
3-151-9975180 CONNECTOR FILTER C14 4A STD20 - Immediate$50.90View Details
New Product
5180 CONNECTOR FILTER C14 6A STD
3-151-9955180 CONNECTOR FILTER C14 6A STD19 - Immediate$51.35View Details
New Product
5180 CONNECTOR FILTER C14 1A M5
3-152-0865180 CONNECTOR FILTER C14 1A M517 - Immediate$51.57View Details
New Product
5180 CONNECTOR FILTER C14 2A M5
3-152-0895180 CONNECTOR FILTER C14 2A M520 - Immediate$52.03View Details
New Product
5180 CONNECTOR FILTER C14 10A ST
3-151-9355180 CONNECTOR FILTER C14 10A ST2 - Immediate$52.25View Details
New Product
5180 CONNECTOR FILTER C14  15A S
3-151-9495180 CONNECTOR FILTER C14 15A S17 - Immediate$52.71View Details
New Product
5180 CONNECTOR FILTER C14 4A M5
3-152-0915180 CONNECTOR FILTER C14 4A M520 - Immediate$52.96View Details
New Product
5180 CONNECTOR FILTER C14 6A M5
3-152-0935180 CONNECTOR FILTER C14 6A M519 - Immediate$53.44View Details
New Product
5180 CONNECTOR FILTER C14 10A M5
3-152-1275180 CONNECTOR FILTER C14 10A M514 - Immediate$54.37View Details
New Product
5180 CONNECTOR FILTER C14 15A M5
3-152-1285180 CONNECTOR FILTER C14 15A M520 - Immediate$54.86View Details
New at DigiKey
5180 CONNECTOR FILTER C14 8A STD
3-151-9595180 CONNECTOR FILTER C14 8A STD0 - Immediate$40.31View Details
New at DigiKey
5180 CONNECTOR FILTER C14 1A M80
3-154-4035180 CONNECTOR FILTER C14 1A M800 - Immediate$40.49View Details
New at DigiKey
5180 CONNECTOR FILTER C14 2A M80
3-154-4055180 CONNECTOR FILTER C14 2A M800 - Immediate$42.47View Details
New at DigiKey
5180 CONNECTOR FILTER C14 3A M5
3-152-0905180 CONNECTOR FILTER C14 3A M50 - Immediate$40.86View Details
New at DigiKey
5180 CONNECTOR FILTER C14 3A M80
3-154-4075180 CONNECTOR FILTER C14 3A M800 - Immediate$41.21View Details
New at DigiKey
5180 CONNECTOR FILTER C14 4A M80
3-154-4115180 CONNECTOR FILTER C14 4A M800 - Immediate$41.59View Details
New at DigiKey
5180 CONNECTOR FILTER C14 6A M80
3-154-4135180 CONNECTOR FILTER C14 6A M800 - Immediate$43.64View Details
Published: 2025-11-19