THS Series Touchless Hidden Switch

SCHURTER’s THS switch has a lifespan of more than 100 million switching cycles and the benefit of no moving parts

Image of SCHURTER's THS Series Touchless Hidden SwitchSCHURTER’s innovative THS series switch with optical sensor technology can be concealed behind any surface without the need for mounting holes. A small transparent viewing window in the user interface is all that is needed to allow the time-of-flight (ToF) sensor to actuate.

Equipment and appliances used in public areas have created demand for non-contact switches to replace conventional touch-activated switches. The THS is a touchless switch that provides an excellent hygienic solution to prevent the spread of pathogens. It serves its practical purpose as a momentary switch and adds an element of design for out-of-the-ordinary sleek and sophisticated custom user interface design. Conventional and touchless switches currently on the market require larger mounting holes in the user interface. The THS breaks through these limitations with its unique ability to adhere behind any material for literally an invisible installation, offering an optimal solution for design engineers to use unprecedented creativity and freedom in their panel designs.

Equipped with cutting-edge optical ToF sensor technology, the highly reliable THS guarantees exceptional precision. With only a barely visible slit, using the PMMA to create a window in the interface surface, the sensor is activated and accurately calculates distances based on the speed of light and transit time through the emission of light beams and the detection of their reflections. The 30 mm x 30 mm switch is insensitive to water and daylight irradiation and offers RGB multicolor surface illumination for optical feedback. The illumination supply voltage is 5 VDC to 28 VDC. The THS has a switching current and voltage maximum of 100 mA at 42 VAC/60 VDC, a product lifespan of more than 100 million switching cycles, and the benefit of no moving parts.

The installation of the THS is straightforward and provides freedom to choose materials that are easy to clean and present a seamless user interface. With no compromise to its performance or functionality, the THS adheres discreetly behind any surface material with 3M adhesive tape. The standard THS is designed to be mounted behind a glass surface up to 2 mm thick. SCHURTER offers a complete design-in kit that can be easily operated via PC/laptop to test and adapt the use of the THS with different materials and surface thicknesses. The design-in kit offers settings such as distance, time, and illumination that can be easily customized to suit specific requirements.

Features
  • Touchless momentary (MO) pushbutton
  • Multicolor area illumination
  • Standard sensitivity for glass thickness of up to 2 mm
  • Quick and easy installation behind all materials, including glass, plastic, wood, and metal
  • Invisible installation
  • Requires a small viewing window for the sensor
  • Insensitive to water and rain
  • No moving parts
  • Wiping tolerant
  • Use with 3M adhesive transfer tape 468MP
Applications
  • Sanitary applications
  • Vending machines
  • Parking garages
  • Office equipment
  • Laboratory equipment
  • Audio/video equipment
  • Custom in-home designs

THS Series Touchless Hidden Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THS30 SWITCH MO NO 100MA AI RGB3-140-093THS30 SWITCH MO NO 100MA AI RGB17 - Immediate$146.19View Details

Wire Harness Accessory

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ACCESSORY CHS 7 WIRE HARNESS 2303-134-544ACCESSORY CHS 7 WIRE HARNESS 2303 - Immediate$7.89View Details
Published: 2023-12-08