J-Trace PRO Debug Probe for Cortex®

Segger's J-Trace PRO can capture complete instruction traces over long periods of time to record infrequent, hard-to-reproduce bugs

Image of Segger's J-Trace PRO Debug Probe for Cortex-M Segger Microcontroller Systems' J-Trace PRO is an advanced debug probe that supports the advanced tracing features of Arm® Cortex cores. It can capture complete instruction traces over long periods of time, thereby enabling the recording of infrequent, hard-to-reproduce bugs. This is particularly helpful when the program flow "runs off the rails" and stops in a fault state.

In combination with Segger's toolchain independent debug software, Ozone, and the extensive example project library, which includes the most popular target devices, J-Trace PRO users get the best possible trace experience.

The cross-platform Ozone debugger comes with the J-Trace PRO at no extra cost and can run alongside any development environment; including SEGGER's Embedded Studio IDE; users just need to provide an ELF file and basic configuration. This allows users to take advantage of the unlimited streaming trace providing live code coverage, profiling, timeline, power debugging, and more.

SystemView, Segger's tool which provides visual analysis of the user's running application, is free for use as well.

Features
  • Streaming trace
  • Unlimited trace buffer
  • Trace support for Cortex-A/R/M target devices
  • Live code coverage
  • Live code profiling
  • Power trace of target device's current consumption
  • Cross-platform support (Win/Mac/Linux)
  • Supported in most popular IDEs
  • Free standalone debugger Ozone can be used with any toolchain to enable tracing
  • Unlimited Flash breakpoints
  • Trace reference board included for quick and easy first steps
  • Fanless design

Image of Segger's SystemView

Image of Segger's code profiling

Image of Segger's Timeline

J-Trace PRO Debug Probe

ImageManufacturer Part NumberDescriptionContentsUtilized IC / PartNoteAvailable QuantityPriceView Details
J-TRACE PRO FOR CORTEX-M8.18.00J-TRACE PRO FOR CORTEX-MBoard(s)ARM® Cortex®-M-17 - Immediate$3,916.33View Details

J-Trace Cortex PRO 8.20.00

ImageManufacturer Part NumberDescriptionContentsNoteAvailable QuantityPriceView Details
J-TRACE PRO CORTEX8.20.00J-TRACE PRO CORTEXBoard(s), Cable(s)-14 - Immediate$4,563.64View Details
Published: 2018-11-30