Earth Leakage Relay
Selec's advanced earth leakage protection systems help to safeguard electrical installations with precision and reliability
Selec's earth leakage relay (ELR) ensures robust protection against dangerous leakage currents in single-phase and three-phase electrical systems. It accurately monitors true RMS earth leakage current ranging from 10 mA to 30 A, promptly tripping the load within 50 msec for 1x leakage and 30 msec for 5x leakage, thus safeguarding human life and equipment from electrical hazards. Available in analog and digital models, this relay features CBCT short or open detection, a trip time delay from 0 seconds to 9 seconds, and versatile mounting options (DIN, wall, and panel). They are ideal for applications including motors, UPS systems, transformers, and more.
- Monitors true RMS earth leakage current: 10 mA to 30 A
- CBCT short or open detection
- Trip time delay: 0 seconds to 9 seconds
- Available in analog and digital models
- Suitable for DIN, wall, or panel mounting
- Motors
- UPS supplies
- Transformers
- Escalators
- Cutting applications
- DG panels
Earth Leakage Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 900ELR-2-230V-CE | DIGITAL EARTH LEAKAGE RELAY, LEA | 29 - Immediate | $115.50 | View Details |
![]() | ![]() | 900ELR-2-110V-CE | DIGITAL EARTH LEAKAGE RELAY, LEA | 15 - Immediate | $125.62 | View Details |
![]() | ![]() | ELRA2M2-1-230V-CE | ANALOG EARTH LEAKAGE RELAY, LEAK | 28 - Immediate | $69.61 | View Details |
![]() | ![]() | CBCT-35-1-CE | CORE BALANCE CURRENT TRANSFORMER | 0 - Immediate | $27.31 | View Details |
![]() | ![]() | CBCT-70-1-CE | CORE BALANCE CURRENT TRANSFORMER | 0 - Immediate | $38.44 | View Details |
![]() | ![]() | CBCT-120-1-CE | CORE BALANCE CURRENT TRANSFORMER | 0 - Immediate | $78.65 | View Details |
![]() | ![]() | CBCT-210-1-CE | CORE BALANCE CURRENT TRANSFORMER | 0 - Immediate | $130.17 | View Details |
![]() | ![]() | CBCT-310-1-CE | CORE BALANCE CURRENT TRANSFORMER | 7 - Immediate | $210.90 | View Details |