Precision Process Indicators
Selec indicators offer an economical and efficient way to monitor and display various environmental parameters
Selec advanced process indicators offer an economical and efficient way to monitor and display various environmental parameters. These indicators are engineered to track different process variables such as temperature, flow, pressure, level, and speed of drives, ensuring high performance and reliability. With a compact design, superior aesthetics, and robust build quality, Selec process indicators are easy to configure using rubber keys. Their universal input supply enhances flexibility, making them ideal for various applications. Process indicators facilitate viewing measurements and normalized signals across various scales, with the capability to retransmit signals as 4 mA to 20 mA or 0 VDC to 10 VDC. Additionally, users benefit from two relay outputs for alarm functions, and any transmitter can be loop-powered through a 24 VDC inbuilt sensor supply.
- Universal input (TC: J, K, T, R, S/RTD: PT100)
- Signal input: 0 VDC to 10 VDC, 0/4 mA DC to 20 mA DC
- Dual alarm indication
- Re-transmission analog output
- Compact 48 mm x 96 mm size
- Panel mount
- Inbuilt sensor supply
- Tank-level measurement systems
- RPM indication
- Flow and speed control devices
- Level indication
Precision Process Indicators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC152A-VI-CE | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $155.95 | View Details |
![]() | ![]() | PIC152A-VI-24V | PROCESS INDICATOR WITH UNIVERSAL | 7 - Immediate | $168.48 | View Details |
![]() | ![]() | PIC152A-VI-C | PROCESS INDICATOR WITH UNIVERSAL | 0 - Immediate | $154.85 | View Details |
![]() | ![]() | PIC152A-VI-C-24V | PROCESS INDICATOR WITH UNIVERSAL | 0 - Immediate | $190.82 | View Details |
![]() | ![]() | PIC501A-VI-230 | 4 DIGIT LED DISPLAY PROCESS INDI | 0 - Immediate | $62.81 | View Details |
![]() | ![]() | PIC101B-VI | PROCESS INDICATOR WITH VOLTAGE / | 0 - Immediate | $59.52 | View Details |
![]() | ![]() | PIC153-P-C-1 | 0.1% INDICATION ACCURACY PID CON | 6 - Immediate | $242.41 | View Details |
![]() | ![]() | PIC101B-VI-24V | PROCESS INDICATOR WITH VOLTAGE / | 0 - Immediate | $69.00 | View Details |
![]() | ![]() | PIC352-11-U-0-1 | PROCESS METER LCD PANEL MOUNT | 27 - Immediate | $242.41 | View Details |