PTE7100 Series Hermetic Analog Pressure Sensor
Sensata's pressure sensor is the ideal solution for challenging measuring requirements
Sensata's PTE7100 pressure sensor is the ideal solution for customers with challenging measuring requirements for general industrial applications in the mid and high pressure ranges. Utilizing Sensata’s automotive leading microfused strain gauge (MSG) with excellent accuracy, the PTE7100 features a wide range of ports, connectors, and analog electrical outputs for ease of integration in various industrial applications.
The PTE7100’s high quality stainless steel design features a hermetic port with no internal o-ring seals making it compatible with most media and suitable for harsh environments. With extreme shock and vibration capabilities, a wide operating temperature range, and high proof and burst pressures, the PTE7100 is ideal for industrial applications, including injection molding, CO2 HVAC systems, and other hydraulic or pneumatic applications.
The PTE7100 is the analog output family of Sensata's PTE family of highly configurable pressure sensors. For digital I²C output, please see the PTE7300 series and for CANopen output, please see the PTE7500 series.
Features
- Measuring range from 0-10 bar to 0-600 bar (0-145 psi to 0-8700 psi)
- High accuracy
- Wide range of ports, connectors, and electrical outputs
- Stainless steel design with hermetic port
- Storage and operating media temp.: -40°C to +125°C; operating ambient temp. range: -40°C to +100°C
- Snubber option for dampening of pressure spikes due to hammer and cavitation
- REACH/RoHS/CE compliant
- Hydraulics and pneumatics
- Mobile hydraulics and off-highway vehicles
- Pumps and compressors
- Air conditioning and refrigeration systems
- Plant engineering and automation
PTE7100 Series Hermetic Analog Pressure Sensor
| Image | Manufacturer Part Number | Description | Output | Voltage - Supply | Port Style | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTE7100-22DC-0B050BN | SENSOR 725.19PSIG 1/4"NPT 4.5V | 0.5 V ~ 4.5 V | 4.75V ~ 5.25V | Threaded | 120 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-32CC-2B200BN | SENSOR 2900.75PSIG 7/16" 4.5V | 0.5 V ~ 4.5 V | 4.75V ~ 5.25V | Threaded | 17 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-21DC-0A050BN | SENSOR 725.19PSIG 1/4"NPT .02A | 4 mA ~ 20 mA | 8V ~ 32V | Threaded | 35 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-32DC-0B200BN | SENSOR 2900.75PSIG 1/4"NPT 4.5V | 0.5 V ~ 4.5 V | 4.75V ~ 5.25V | Threaded | 44 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-22CC-2B050BN | SENSOR 725.19PSIG 7/16" 4.5V | 0.5 V ~ 4.5 V | 4.75V ~ 5.25V | Threaded | 48 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-33DC-0E200BN | SENSOR 2900.75PSIG 1/4"NPT 5V | 1 V ~ 5 V | 8V ~ 32V | Threaded | 1 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-31CC-2A200BN | SENSOR 2900.75PSIG 7/16" .02A | 4 mA ~ 20 mA | 8V ~ 32V | Threaded | 24 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-23DC-0E050BN | SENSOR 725.19PSIG 1/4"NPT 5V | 1 V ~ 5 V | 8V ~ 32V | Threaded | 23 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-21CC-2A050BN | SENSOR 725.19PSIG 7/16" .02A | 4 mA ~ 20 mA | 8V ~ 32V | Threaded | 1 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-31DC-0A200BN | SENSOR 2900.75PSIG 1/4"NPT .02A | 4 mA ~ 20 mA | 8V ~ 32V | Threaded | 11 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-33CC-2E200BN | SENSOR 2900.75PSIG 7/16" 5V | 1 V ~ 5 V | 8V ~ 32V | Threaded | 0 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-23CC-2E050BN | SENSOR 725.19PSIG 7/16" 5V | 1 V ~ 5 V | 8V ~ 32V | Threaded | 0 - Immediate | $138.83 | View Details |
![]() | ![]() | PTE7100-32DB-0B200BN | SENSOR 2900.75PSIG 1/4"NPT 4.5V | 0.5 V ~ 4.5 V | 4.75V ~ 5.25V | Threaded | 0 - Immediate | $109.07 | View Details |
![]() | ![]() | PTE7100-21DC-0A100BN | SENSOR 1450.38PSIG 1/4"NPT .02A | 4 mA ~ 20 mA | 8V ~ 32V | Threaded | 0 - Immediate | $109.07 | View Details |
![]() | ![]() | PTE7100-42AC-1B400BN | SENSOR 5801.51PSIG 1/4" 4.5V | 0.5 V ~ 4.5 V | 4.75V ~ 5.25V | Threaded | 0 - Immediate | $109.07 | View Details |
![]() | ![]() | PTE7100-23CC-2E100BN | SENSOR 1450.38PSIG 7/16" 5V | 1 V ~ 5 V | 8V ~ 32V | Threaded | 0 - Immediate | $109.07 | View Details |
![]() | ![]() | PTE7100-23DB-0E050BN | SENSOR 725.19PSIG 1/4"NPT 5V | 1 V ~ 5 V | 8V ~ 32V | Threaded | 0 - Immediate | $109.07 | View Details |
![]() | ![]() | PTE7100-21AC-1A050BN | SENSOR 725.19PSIG 1/4" .02A | 4 mA ~ 20 mA | 8V ~ 32V | Threaded | 0 - Immediate | $109.07 | View Details |
![]() | ![]() | PTE7100-41DB-0A400BN | SENSOR 5801.51PSIG 1/4"NPT .02A | 4 mA ~ 20 mA | 8V ~ 32V | Threaded | 0 - Immediate | $109.07 | View Details |
![]() | ![]() | PTE7100-42DC-0B400BN | SENSOR 5801.51PSIG 1/4"NPT 4.5V | 0.5 V ~ 4.5 V | 4.75V ~ 5.25V | Threaded | 0 - Immediate | $109.07 | View Details |