209 Series Hydraulic Magnetic Circuit Breakers

Sensata-Airpax hydraulic magnetic circuit breakers are available in one through six pole assemblies with a variety of configurations

Image of Sensata-Airpax 209 Series Hydraulic Magnetic Circuit BreakersSensata-Airpax 209, E-Frame circuit breaker combines power switching with accurate, reliable circuit protection in a compact single- or multi-pole unit. It is a family of circuit breakers available in one through six pole assemblies with a variety of configurations and terminal styles to meet users’ application needs. Utilizing the hydraulic-magnetic principle, the 209 series products adapt to local applications and environments.

Temperature conditions affecting fuses and other thermal devices are not a concern. The magnetic/ampere turn principle minimizes nuisance tripping due to temperature variations. Due to ferro resonant transformers, lamps, and capacitive filters, inrush currents are now becoming more significant. Recognizing the need for this type of protection, Sensata-Airpax offers the unique inertial delay standard for all 50/60 Hz time delay units but may be deleted where inrush is not a problem.

The 209 is the first in the family and is a general purpose E-Frame circuit breaker that complies with UL Standard 489. Other members of the family include the 219, designed for manual controller applications and compliant with UL Standard 508; the 229, intended for supplementary protector applications and adhering to UL Standard 1077; and the 299, a special construction version.

The 209 family of circuit breakers can withstand high pulses without tripping or affecting normal delay curves. This performance, however, does not derate or sacrifice protection.

Features

  • QPL to MIL-PRF-39019
  • Sealed magnetic-hydraulic circuit protection
  • Can withstand 100 G shock repeatedly
  • Ideal for use in Class 1, Div. 2 Groups A, B, C, and D hazardous locations
  • Trip-free action — the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position
  • Moisture and fungus resistance is provided using moisture-resistant finishes
  • 209/219/229 may be supplied with these ratings: DC, 50/60 Hz, 400 Hz, 0.1 amperes to 100 amperes
  • 279 types may be supplied with DC ratings only, 0.1 amperes to 100 amperes
  • On 209/219/229, voltages up to and including 240 VAC, 50/60 Hz or 400 Hz, or 125 VDC are available
  • Multi-pole units can be supplied for 277 VAC/480 VAC, 50/60 Hz
  • 279 types are available with a voltage of 160 VDC
Applications
  • EDP
  • HVAC/R
  • Panelboards
  • Lighting controls

209 Series Hydraulic Magnetic Circuit Breakers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIR BRKR MAG-HYDR 10A 240VAC209-4-1-62-4-2-10-VCIR BRKR MAG-HYDR 10A 240VAC50 - Immediate$711.06View Details
CIR BRKR MAG-HYDR209-3-1-61-4-9-30-VCIR BRKR MAG-HYDR59 - Immediate$528.02View Details
CIR BRKR MAG-HYDR 45A 240VAC209-3-1-65-4-9-45-VCIR BRKR MAG-HYDR 45A 240VAC0 - Immediate
28 - Marketplace
$526.87View Details
CIR BRKR MAG-HYDR LEVER209-3-38381-1-VCIR BRKR MAG-HYDR LEVER0 - Immediate
28 - Marketplace
$596.84View Details
CIR BRKR MAG-HYDR 100A 125VDC209-1-1-51-2-9-100CIR BRKR MAG-HYDR 100A 125VDC4 - Immediate$186.79View Details
CIR BRKR MAG-HYDR 100A 125VDC209-1-1-53-2-9-100CIR BRKR MAG-HYDR 100A 125VDC2 - Immediate
25 - Marketplace
$186.38View Details
CIR BRKR MAG-HYDR209-2-1-62-4-9-100-VCIR BRKR MAG-HYDR2 - Immediate$414.59View Details
CIR BRKR MAG-HYDR 50A 125VDC209-1-1REC4-51-2-9-50CIR BRKR MAG-HYDR 50A 125VDC4 - Immediate$218.02View Details
CIR BRKR MAG-HYDR 100A 240VAC209-3-1-62-4-2-100CIR BRKR MAG-HYDR 100A 240VAC3 - Immediate
21 - Marketplace
$596.84View Details
CIRCUIT BREAKER MAG-HYDR LEVER209-3-2599-311CIRCUIT BREAKER MAG-HYDR LEVER3 - Immediate$628.15View Details
CIRCUIT BREAKER MAG-HYDR LEVER209-6-2601-618CIRCUIT BREAKER MAG-HYDR LEVER5 - Immediate$1,831.82View Details
CIR BRKR MAG-HYDR 100A 125VDC209-1-1-52-2-9-100CIR BRKR MAG-HYDR 100A 125VDC3 - Immediate$186.79View Details
CIR BRKR MAG-HYDR 100A 240VAC209-3-1-62-4-9-100CIR BRKR MAG-HYDR 100A 240VAC2 - Immediate$609.42View Details
CIR BRKR MAG-HYDR 20A 240VAC209-3-1REG4-61-4-8-20CIR BRKR MAG-HYDR 20A 240VAC6 - Immediate$644.83View Details
CIR BRKR209-1-1-53-1-7-50-VCIR BRKR0 - Immediate
18 - Marketplace
$159.35View Details
CIR BRKR MAG-HYDR 10A 240VAC209-1-1-62-4-2-10CIR BRKR MAG-HYDR 10A 240VAC0 - Immediate
10 - Marketplace
$159.35View Details
CIR BRKR MAG-HYDR209-1-1-65-3-5-5CIR BRKR MAG-HYDR11 - Marketplace$167.17View Details
CIR BRKR MAG-HYDR 60A 125VDC209-1-1-51-2-9-60CIR BRKR MAG-HYDR 60A 125VDC0 - Immediate
24 - Marketplace
$186.38View Details
CIR BRKR MAG-HYDR 60A 125VDC209-1-1-52-2-2-60CIR BRKR MAG-HYDR 60A 125VDC0 - Immediate
18 - Marketplace
$186.38View Details
CIR BRKR MAG-HYDR 60A 125VDC209-1-1-52-2-9-60CIR BRKR MAG-HYDR 60A 125VDC0 - Immediate$186.79View Details
Published: 2025-02-26