SENSEVAL-SCB4XV1 Evaluation and Development Boards

Sensirion evaluation and development boards allow users to measure and understand the indoor air quality

Image of Sensirion SENSEVAL-SCB4XV1 Evaluation and Development BoardSensirion SENSEVAL-SCB4XV1 evaluation boards feature a unique combination of an SHT40 humidity and temperature sensor, an SGP40 VOC sensor, and an STMicroelectronics LPS22DF barometric pressure sensor. They are compatible with the STMicroelectronics DIL 24 socket.

The combo board allows the users to measure and understand the indoor air quality around them and easily identify potentially harmful events.

It is supported by the STEVAL-MKI109V3 motherboard and compatible with the X-NUCLEO-IKS01A3 and X-NUCLEO-IKS02A1 expansion boards from STMicroelectronics.

SGP40 VOC Sensor Features
  • Complete sensor system on a single chip enables a drastic reduction in power consumption, making it suitable for battery-driven applications
  • SGP40 chip and VOC algorithm feature unrivaled robustness compliant with healthy building standards RESET® and WELL Building Standard™
SHT40 Features
  • New standard with improved accuracies and established package
  • 1.08 V to 3.6 V supply voltage and ultra-low power consumption
  • Designed for high production volumes

SENSEVAL-SCB4XV1 Evaluation and Development Board

ImageManufacturer Part NumberDescriptionSensor TypeSensing RangeInterfaceAvailable QuantityPriceView Details
EVAL SHT40, SGP40, LPS22DFSENSEVAL-SCB4XV1EVAL SHT40, SGP40, LPS22DFHumidity, Pressure, Temperature-I2C25 - Immediate$53.16View Details

Sensirion Humidity/Temperature Sensor

ImageManufacturer Part NumberDescriptionSensor TypeOutput TypeAvailable QuantityPriceView Details
AUTOMOTIVE SENSOR HUMID/TEMPSHT40A-AD1B-R2AUTOMOTIVE SENSOR HUMID/TEMPHumidity, TemperatureI2C2842 - Immediate$5.28View Details

Sensirion VOC Sensor

ImageManufacturer Part NumberDescriptionTypeAccuracyOutputAvailable QuantityPriceView Details
SENSOR AIR QUALITY I2C OUTPUTSGP40-D-R4SENSOR AIR QUALITY I2C OUTPUTAir Quality-I2C4586 - Immediate$12.70View Details

STMicroelectronics MEMS Nano Pressure Sensor

ImageManufacturer Part NumberDescriptionApplicationsPressure TypeOperating PressureAvailable QuantityPriceView Details
SENSOR 18.27PSIA 24BIT 10HLGALPS22DFTRSENSOR 18.27PSIA 24BIT 10HLGABoard MountAbsolute3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)5062 - Immediate$5.70View Details
Published: 2024-12-20