mosaic-Go GNSS Module Evaluation Kit

Septentrio's high-precision evaluation kit delivers best-in-class centimeter-level positioning performance, especially in challenging environments

Image of Septentrio's mosaic-Go GNSS Module Evaluation Kit The mosaic-Go is Septentrio's most compact high-precision GPS/GNSS evaluation kit, delivering best-in-class centimeter-level positioning performance especially in challenging environments. It's a multi-band, multi-constellation GPS/GNSS receiver mosaic-X5 integrated inside a small metallic housing. It is designed for easy evaluation of mosaic-X5 into mass market applications like UAV, robotics and autonomous systems, construction, agriculture, and many other applications supporting all current and future GNSS satellite signals. Unique built-in AIM+ technology for interference monitoring and mitigation and anti-spoofing, ensures the best availability, reliability, and precision.

The evaluation kit offers the possibility to discover and test the mosaic-Go. Create a prototype by integrating the mosaic-Go evaluation kit into a system using any of the following connections: COM ports, USB 2.0, and SD memory card.

The mosaic-Go evaluation kit contains:

  • 1 mosaic-X5 module soldered on an interface board inside a metallic housing
  • 1x cable USB
  • 6-pin COM1 open-ended cable
  • 4-pin COM2 open-ended cable
  • Help user guide card

Features

  • Complete multi-frequency, multi-constellation GNSS receiver: GPS, GLONASS, Galileo, BeiDou, QZSS
  • Ultra-small evaluation kit: 71 mm x 59 mm x 12 mm and 58 g
  • Precise and reliable centimeter-level RTK positioning
  • Best-in-class anti-interference, anti-jamming, anti-spoofing technology: advanced interference monitoring and mitigation (AIM+)
  • Ready-to-use interface with USB, serial ports, PPS and events
  • Industry-leading ultra-low power consumption
  • High update rate: up to 100 Hz for measurements and positioning

mosaic-Go GNSS Module Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSAIC-GO EVALUATION KIT DELIVER410386MOSAIC-GO EVALUATION KIT DELIVER42 - Immediate$1,380.30View Details
Published: 2023-03-15