Cassiopeia CB610L Module Starter Kit

Sequans’ CB610L starter kit supports the integration of the module with a host platform through a USB interface

Image of Sequans’ Cassiopeia CB610L Module Starter KitSequans’ Cassiopeia CB610L module starter kit (STK) enables out-of-the-box testing of Sequans’ Cassiopeia CB610L CBRS module on a CBRS network or testing equipment. The STK supports the integration of the module with a host platform through a USB interface. Once users have connected the STK to their laptop’s USB port, they can begin their tests using the rich set of AT commands.

The CB610L starter kit includes a USB cable to connect the module and kit to the host PC and two antennas.

Module features
  • 3GPP Release 10; Cat 6 throughput
  • Small 32 mm x 29 mm leadless chip carrier (LCC) package
  • Supports CBRS networks in the USA on LTE band 48
  • Enables easy integration into IoT, M2M, and broadband applications
  • All-in-one standalone module
  • Drivers compatible with all major host operating systems
  • CBRS LGA module interfaces: USB 2.0, HS-UART, and USIM
  • FCC certified
Applications
  • Industrial IoT/M2M
  • Broadband consumers
  • Distance learning
  • Gateways/routers
  • Private LTE CPE

Cassiopeia CB610L Module Starter Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CASSIOPEIA LTE CAT-6 STARTER KITCB610L-STKCASSIOPEIA LTE CAT-6 STARTER KIT9 - Immediate$456.73View Details

Cassiopeia CB610L CBRS Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MODULE CELL SMDCB610LRF TXRX MODULE CELL SMD0 - Immediate$95.58View Details
Published: 2021-06-30