DFS60 Programmable Incremental Encoders

SICK, Inc. encoders provide precision and flexibility for tough industrial environments

Image of SICK, Inc. DFS60 Programmable Incremental Encoder The SICK, Inc. DFS60 is a robust, high-resolution incremental encoder engineered for precision in demanding industrial settings. With a compact 60 mm diameter and a choice of durable aluminum or stainless-steel housings, these encoders are built to perform in harsh conditions. The DFS60 stands out with customizable electrical parameters, allowing users to easily configure output signal levels, pulse counts per revolution, and zero pulse width to meet specific application needs.

Designed for versatility, the DFS60 supports a wide range of mechanical and electrical interfaces, making integration seamless. Its rugged construction, high ingress protection, and broad operating temperature range ensure reliable performance even in extreme environments. Whether upgrading existing systems or designing new ones, the DFS60 delivers the adaptability and durability required for modern automation.

Features
  • 60 mm diameter for compact integration
  • High-resolution incremental output
  • Programmable pulse count per revolution
  • Adjustable zero pulse width
  • Configurable output signal level
  • Available in aluminum or stainless-steel housings
  • Wide selection of mechanical and electrical interfaces
  • High ingress protection for dusty or wet environments
  • Broad operating temperature range for extreme conditions
  • Durable ball bearings for long service life
  • Resistant to vibration and mechanical stress
  • Easy on-site programming via software tools
  • Suitable for demanding industrial applications
  • Ideal for automation, robotics, and material handling
  • Reliable performance in harsh ambient conditions
Applications
  • Machines and materials
    • Package ejection synchronization
    • Tilting position monitoring on basic oxygen furnaces
    • Damper positioning in duct systems
    • Monitoring of damper position during alumina distribution
    • Movement and position control of internal machine parts
    • Fan operation (RPM) at impeller axis in the off-gas system
    • Monitoring rotary valve operation
    • Board detection measurement
    • Measurement of log volume
    • Width and diameter control of coils during winding
    • Plausibility check
    • Presence detection and positioning for the pusher in a reheating furnace
    • Monitoring the bucket conveyor at the clinker cooler outlet
    • Positioning of the oxygen cutting torch during continuous casting
    • Measuring speed of casting wheel
    • Monitoring the feed speed
    • Synchronization of drive motors in the hot rolling process
    • Controlling the speed of an object and conveyor during the rolling process
    • Monitoring conveyor belt operation and speed
    • Quality and position monitoring on conveyor belts
    • Monitoring operation of sinter conveyor in sinter plant
    • Monitoring belt operation in carbon and sinter supply
    • Safe drive monitoring
  • Consumer goods
    • Speed detection for correct labeling
    • Controlling the print head on ink jet printers
    • Synchronization of machine processes
    • Precise speed measurement on conveyor belts
    • Transport speed control in hygienic environments
  • Logistics
    • Speed measurement on conveying equipment
    • Speed monitoring and adaptive protective field adjustment of safety laser scanners
  • Electronics
    • 3D quality testing
  • Automotive
    • Loop control: loop and speed measurement
    • Vehicle speed measurement
    • Detecting printed circuit boards
    • Camera system synchronization
    • Weld detection and measurement of the sheet removal speed

DFS60 Programmable Incremental Encoders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENC INCREM HTL/TTL USR SEL CONN1036721ENC INCREM HTL/TTL USR SEL CONN5 - Immediate$1,249.85View Details
ENC INCREM QUAD USR SELECT CABLE1036722ENC INCREM QUAD USR SELECT CABLE3 - Immediate$1,415.08View Details
ENC INCREM QUAD USR SELECT CABLE1088235ENC INCREM QUAD USR SELECT CABLE5 - Immediate$1,497.91View Details
ENC INCRE QUAD USR SEL CBL CONN1095214ENC INCRE QUAD USR SEL CBL CONN5 - Immediate$1,908.11View Details
ENC INCREMTL QUAD USR SELCT CONN1037248ENC INCREMTL QUAD USR SELCT CONN5 - Immediate$980.78View Details
ENC INCRE HTL/PSHPL USR SEL CONN1052993ENC INCRE HTL/PSHPL USR SEL CONN5 - Immediate$980.78View Details
ENC INCREMNTL TTL USR SELECT CBL1051667ENC INCREMNTL TTL USR SELECT CBL4 - Immediate$1,135.48View Details
ENC INCR HTL/PSH-PUL USR SEL CBL1056146ENC INCR HTL/PSH-PUL USR SEL CBL5 - Immediate$1,137.91View Details
ENC INCREMNTL TTL USR SELECT CBL1088233ENC INCREMNTL TTL USR SELECT CBL5 - Immediate$1,416.39View Details
ENC INCREM QUAD USR SELECT CABLE1083066ENC INCREM QUAD USR SELECT CABLE5 - Immediate$2,256.30View Details
Published: 2026-03-16