High Current Inductors for Lighting Applications
Signal Transformer's inductors are built out of composite construction for LED lighting applications
Signal Transformer, a bel group company, expands its line of products with high current inductors featuring low DC resistance per inductance value. The composite construction provides extremely low buzz noise and can handle high transient current spikes without saturation. These inductors are used in applications like LED lighting and can be configured into step-down, step-up, SEPIC, and flyback types of topology to meet requirements of LED lighting where they can be configured individually in series or parallel. Signal’s inductors are built to meet the demanding requirements of lighting applications.
| Features | ||
|
|
SCIHP0412 Series (4.80 mm X 4.35 mm X 1.20 mm)
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCIHP0412-R047 | FIXED IND 47NH 13A SURFACE MOUNT | Shielded | - | 0 - Immediate 5840 - Marketplace | $2.59 | View Details |
SCIHP0420TB Series (4.80 mm X 4.35 mm X 2.00 mm)
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCIHP0420TB-1R2 | FIXED IND 1.2UH 4.5A SMD | Shielded | - | 0 - Immediate | $1.49 | View Details |
![]() | ![]() | SCIHP0420TB-R68 | FIXED IND 680NH 6A SURFACE MOUNT | Shielded | - | 0 - Immediate | $1.49 | View Details |
SCIHP0530 Series (5.20 mm X 4.90 mm X 3.00 mm)
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCIHP0530-3R3 | FIXED IND 3.3UH 5A SURFACE MOUNT | Shielded | - | 3287 - Immediate | $2.59 | View Details |
![]() | ![]() | SCIHP0530-1R0 | FIXED IND 1UH 7A SURFACE MOUNT | Unshielded | - | 0 - Immediate | $1.49 | View Details |
SCIHP0718 Series (7.30 mm X 6.80 mm X 1.80 mm)
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCIHP0718-1R0M | FIXED IND 1UH 7A 18.5 MOHM SMD | Shielded | 18.5mOhm Max | 139 - Immediate | $1.46 | View Details |
![]() | ![]() | SCIHP0718-1R5M | FIXED IND 1.5UH 6A 34 MOHM SMD | Shielded | 34mOhm Max | 0 - Immediate | $0.79 | View Details |
SCIHP0750 Series (7.30 mm X 6.80 mm X 5.00 mm)
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCIHP0750-2R2 | FIXED IND 2.2UH 11A 15 MOHM SMD | Shielded | 15mOhm Max | 0 - Immediate | $1.49 | View Details |
![]() | ![]() | SCIHP0750-1R5 | FIXED IND 1.5UH 11.5A 13.5 MOHM | Unshielded | 13.5mOhm Max | 0 - Immediate | $1.49 | View Details |
SCIH1040HC Series (11.50 mm X 10.20 mm X 4.00 mm)
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCIH1040HC-R22N | FIXED IND 220NH 35A 0.95 MOHM | Shielded | 0.95mOhm Max | 0 - Immediate | $1.07 | View Details |
![]() | ![]() | SCIH1040HC-R56M | FIXED IND 560NH 25A 1.8 MOHM SMD | Shielded | 1.8mOhm Max | 0 - Immediate | $1.07 | View Details |
SCIHP1350 Series (13.80 mm X 12.90 mm X 5.00 mm)
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCIHP1350-1R5M | FIXED IND 1.5UH 18A 4.3 MOHM SMD | Shielded | 4.3mOhm Max | 0 - Immediate | $2.00 | View Details |
![]() | ![]() | SCIHP1350-2R2M | FIXED IND 2.2UH 17A 6.3 MOHM SMD | Shielded | 6.3mOhm Max | 0 - Immediate | $2.00 | View Details |
SCIHP1367 Series (13.80 mm X 12.90 mm X 6.70 mm)
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCIHP1367-3R3M | FIXED IND 3.3UH 15A 6.8 MOHM SMD | Shielded | 6.8mOhm Max | 2955 - Immediate | $3.38 | View Details |
![]() | ![]() | SCIHP1367-100M | FIXED IND 10UH 10A 18.5 MOHM SMD | Shielded | 18.5mOhm Max | 0 - Immediate | $3.38 | View Details |