SCRH125 Series SMT Shielded Power Inductors
Signal Transformer's SCRH125 series inductors are ideal for high-density circuit boards

Signal Transformer's shielded, miniature SMD power inductors are wire-wound, flat-top designs with a powerful magnetic shield providing EMI protection in filtering applications. They are ideal for high-density circuit boards in low-cost commercial and consumer products. The series features economical low-seated profile packages compatible with a variety of ICs from National Semiconductor, Enpirion, Marvel, Analog Devices, Fairchild, Linear Technologies, Power Integration, and Texas Instruments, among others. These rugged and reliable small-size components are well suited for the most aggressive SMT automated high-speed pick-and-place assemblies and are capable of withstanding extreme soldering temperatures.
Specifications | Design Features | ![]() |
|
|
|
SMD Inductors At-A-Glance |
SCRH125
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | SCRH125-102 | FIXED IND 1MH 530MA 1.53 OHM SMD | 4391 - Immediate | View Details |
![]() | ![]() | SCRH125-220 | FIXED IND 22UH 4A 36 MOHM SMD | 1223 - Immediate | View Details |
![]() | ![]() | SCRH125-221 | FIXED IND 220UH 1.29A 400MOHM SM | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-390 | FIXED IND 39UH 2.76A 68 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-100 | FIXED IND 10UH 5.5A 25 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-330 | FIXED IND 33UH 3.07A 57 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-101 | FIXED IND 100UH 1.7A 160MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-120 | FIXED IND 12UH 5.22A 27 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-121 | FIXED IND 120UH 1.6A 220MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-150 | FIXED IND 15UH 4.69A 30 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-151 | FIXED IND 150UH 1.52A 250MOHM SM | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-180 | FIXED IND 18UH 4.22A 34 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-181 | FIXED IND 180UH 1.44A 320MOHM SM | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-270 | FIXED IND 27UH 3.24A 51 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-271 | FIXED IND 270UH 1.16A 460MOHM SM | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-331 | FIXED IND 330UH 1.04A 510MOHM SM | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-391 | FIXED IND 390UH 930MA 690MOHM SM | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-471 | FIXED IND 470UH 830MA 770MOHM SM | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-560 | FIXED IND 56UH 2.23A 110MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SCRH125-561 | FIXED IND 560UH 740MA 930MOHM SM | 0 - Immediate | View Details |