Blue Gecko BGM12x/BGM11S Bluetooth® Smart SiP Modules

Silicon Labs' SiP module provides ultra-small PCB clearance area, small footprint size, long-range power, and rapid time-to-market

Image of Silicon Labs Blue Gecko BGM12x Bluetooth Smart SiP ModuleSilicon Labs’ BGM121 and BGM123 Blue Gecko Bluetooth SiP modules have +8 dBm and +3 dBm TX power, respectively, and are targeted for applications where ultra-small size, reliable high performance RF, low power consumption, and easy application development are key requirements. At 6.5 mm x 6.5 mm x 1.4 mm, the BGM121 and BGM123 modules fit applications where size is a constraint. They also integrate high performance, ultra-robust antennas, which require minimal PCB, plastic, and metal clearance. The total PCB area required is only 51 mm². The BGM121 and BGM123 also integrate a Bluetooth 4.2 compliant Bluetooth stack and they can run end-user applications on-board or alternatively can be used as a network co-processor over one of the host interfaces.

BGM11S modules offer the additional benefit of full Modular FCC, ISEDC, and South Korean certifications, enabling even faster time-to-market.

Integrated Bluetooth Radio and Antenna
  • Excellent RF performance
  • Integrated high performance antenna
  • Fast time-to-market and low R&D costs
Pre-assembled and pre-tested platform
  • Modules are pre-assembled
  • Radio is pre-tested
  • Firmware is pre-installed
Bluetooth and regulatory certifications
  • Minimal end product certification
  • Faster time-to-market
  • Proven platform
Technical Documents
Design Tools
Videos

Blue Gecko BGM11x Bluetooth SiP Module – Fully Pre-Certified

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BLUETOOTH CHIP SMDBGM11S12F256GA-V2RF TXRX MOD BLUETOOTH CHIP SMD5245 - Immediate$21.28View Details
RF TXRX MOD BLUETOOTH CHIP SMDBGM11S22F256GA-V2RF TXRX MOD BLUETOOTH CHIP SMD2717 - Immediate$22.01View Details

Blue Gecko BGM12x Bluetooth Smart SiP Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BLUETOOTH CHIP SMDBGM123N256V1RRF TXRX MOD BLUETOOTH CHIP SMD758 - Immediate$17.74View Details
RF TXRX MOD BLUETOOTH CHIP SMDBGM123A256V2RRF TXRX MOD BLUETOOTH CHIP SMD1652 - Immediate$20.42View Details

Wireless Starter Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BLUE GECKO BLUETOOTH MODULE WIRESLWSTK6101CBLUE GECKO BLUETOOTH MODULE WIRE0 - ImmediateSee Page for PricingView Details
BLUE GECKO BGM11S +8 DBM RADIO BSLWRB4303ABLUE GECKO BGM11S +8 DBM RADIO B0 - Immediate$38.60View Details
Published: 2017-01-05