EFM32xG12 Pearl and Jade Gecko MCUs

Silicon Labs offers its EFM32xG12 Pearl and Jade Gecko next generation enhanced MCUs with extended memory, security, and peripherals

Image of Silicon Labs' EFM32xG12 Pearl and Jade Gecko MCUsSilicon Labs' EFM32 Pearl and Jade Gecko MCUs combine very low active current consumption, enhanced sleep mode capabilities, and integrated security features to enable the next generation of secure, battery operated IoT products.  A large 1 MB Flash with dual-bank architecture and in-field update capability enables higher performance applications that can be updated after product deployment. The MCUs feature a rich set of digital and analog peripherals, and are software compatible with the full range of EFM32 microcontrollers and wireless Gecko SoCs, enabling broad software reuse and reduced development time.

Features
  • ARM® Cortex®-M4 at 40 MHz
  • Ultra-low energy operation:  66 μA/MHz EM0 active current, 1.5 μA EM2 deep sleep current
  • Hardware cryptographic engine (AES, ECC, and SHA) and TRNG
  • Autonomous low energy sensor interface (LESENSE)
  • Autonomous low energy sensor interface (LESENSE)
  • Rich analog features including ADC, VDAC, OPAMPs
  • Capacitive touch sense user interface
  • Integrated DC-DC converter
  • 5 V tolerant I/O
Applications
  • IoT devices and sensors
  • Health and fitness
  • Smart accessories
  • Home automation and security
  • Industrial and factory automation

EFM32xG12 Pearl and Jade Gecko MCUs

ImageManufacturer Part NumberDescriptionCore SizeAvailable QuantityPriceView Details
IC MCU 32BIT 1MB FLASH 125BGAEFM32JG12B500F1024GL125-BIC MCU 32BIT 1MB FLASH 125BGA32-Bit0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 1MB FLASH 48QFNEFM32JG12B500F1024GM48-BIC MCU 32BIT 1MB FLASH 48QFN32-Bit0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 1MB FLASH 125BGAEFM32PG12B500F1024GL125-BIC MCU 32BIT 1MB FLASH 125BGA32-Bit0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 1MB FLASH 48QFNEFM32PG12B500F1024GM48-BIC MCU 32BIT 1MB FLASH 48QFN32-Bit0 - ImmediateSee Page for PricingView Details

Development Board Kit

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityPriceView Details
EFM32PG12 EVAL BRDSLSTK3402AEFM32PG12 EVAL BRDARM® Cortex®-M4-EFM32PG123 - Immediate$182.13View Details
Published: 2017-04-21