SM768 USB/Network Display Solution

Silicon Motion's enables a 4 K UHD display using a USB 3.0 or a PCIe® interface

Image of Silicon Motion's SM768 USB/Network Display SolutionSilicon Motion’s graphics display SoC enables multiple displays at 4K ultra-high definition through USB, Ethernet, or Wi-Fi interfaces. Target applications include USB display docking stations/adapters, USB monitors, zero/thin clients, point-of-sale (POS) terminals, wireless displays, digital signage, video conferencing systems, and more.

The display SoC can connect to a host through PCIe or it can connect to laptop/PC through an integrated USB 3.0 interface. Silicon Motion's content adaptive technology (CAT™) uses multiple image and video processing algorithms to compress display data and minimize bandwidth usage. At the same time, CAT uses minimal host CPU usage to achieve low-latency and high-quality displays.

Additionally, this display SoC has an integrated video processing unit (VPU) to accelerate H.264 and MPEG4 decoding. The embedded Arm® Cortex®-R5 processor enables real-time operating system (RTOS) execution of timing critical and fast-response applications. The integrated 256 MB DDR3 memory through a multi-chip module (MCM) package is optional and can save PCB space and reduce total system cost.

Features
  • PCIe 2.0 x1 or x2 interface
  • Hardware video decoder formats: H.264, MPEG2/4, and more
  • Integrated, 256 MB memory for a frame buffer
  • Dual, 350 MHz digital-to-analog converter (DAC)/video graphics array (VGA) outputs
  • Dual, 24-bit LCD panel TTL or single, 24-bit digital I/F
  • Integrated HDMI v1.4 transmitter
  • Dual, low-voltage differential signal (LVDS)
  • Multiple display channels with independent layers
Applications
  • USB display adapters and monitors
  • Universal docking stations
  • Thin/zero clients
  • Digital signage
  • Video walls
  • Factory automation
  • Small form-factor, low-power embedded graphics
  • Gaming machines
  • POS terminals
  • IPC

SM768 USB/Network Display Solution

ImageManufacturer Part NumberDescriptionNumber of Cores/Bus WidthSpeedCo-Processors/DSPAvailable QuantityPriceView Details
IC MPU 340MHZ 425BGASM768GE0B0000-ABIC MPU 340MHZ 425BGA1 Core340MHz-194 - Immediate$109.32View Details
Published: 2019-02-14