Si858x Isolated RS-485 Transceivers
Skyworks’ cutting-edge devices offer exceptional safeguarding against high voltages and transient noise
The Si858x line of products features powerful and fully compliant RS-485 transceivers integrated with Skyworks' exclusive CMOS isolation technology. These cutting-edge devices are perfect for industrial applications requiring isolated interfaces with a fieldbus system like ProfiBus or ModBus, utilizing the RS-485 physical layer. With their integrated isolation, Si858x transceivers offer exceptional safeguards against high voltages and transient noise, effectively shielding delicate electronic components and preserving signal integrity.
- Compliance with TIA/EIA-485-A (RS-485), conformance to EN 50170 (ProfiBus)
- Signaling rates of 1 Mbps (slew rate limited) or up to 10 Mbps
- Robust isolation: 5.0 kVRMS max isolation, working voltage of 2121 Vpeak
- Bus fault protection: ±30 V; HBM 15 kV bus pin ESD ratings
- Immunity to noise: 100 kV/µs common mode transient immunity (CMTI)
- Pin compatibility with standard industry footprint
- Flexibility with product options: 3.3 V or 5.0 V rated options, half and full duplex configurations available
- Factory automation/fieldbus
- Programmable logic controllers (PLC)
- Industrial I/Os
- HVAC systems
- Multi-family units meter reading
- Solar inverters
- Motor controls and drives
- Industrial inverters
Si858x Isolated RS-485 Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI85857D-IS | IC 5KV 1 MBPS ISOLATED FULL-DUP | 326 - Immediate | $7.80 | View Details |
![]() | ![]() | SI85853D-IS | IC 5KV 1 MBPS ISOLATED HALF-DUP | 0 - Immediate | $7.80 | View Details |
![]() | ![]() | SI85833D-IS | IC 5KV 1 MBPS ISOLATED HALF-DUP | 375 - Immediate | $7.80 | View Details |
![]() | ![]() | SI85837D-IS | IC 5KV 1 MBPS ISOLATED FULL-DUP | 0 - Immediate | $7.80 | View Details |
![]() | ![]() | SI85836D-IS | IC 5KV 10 MBPS ISOLATED HALF-DU | 460 - Immediate | $10.12 | View Details |
![]() | ![]() | SI85855D-IS | IC 5KV 10 MBPS ISOLATED HALF-DU | 238 - Immediate | $10.12 | View Details |
![]() | ![]() | SI85858D-IS | IC 5KV 10 MBPS ISOLATED FULL-DU | 458 - Immediate | $10.12 | View Details |
![]() | ![]() | SI85838D-IS | IC 5KV 10 MBPS ISOLATED FULL-DU | 460 - Immediate | $10.12 | View Details |
![]() | ![]() | SI85835D-IS | IC 5KV 10 MBPS ISOLATED HALF-DU | 121 - Immediate | $10.12 | View Details |
![]() | ![]() | SI85856D-IS | IC 5KV 10 MBPS ISOLATED HALF-DU | 442 - Immediate | $10.12 | View Details |
![]() | ![]() | SI85853D-ISR | IC TRANSCEIVER HALF 1/1 16SOIC | 0 - Immediate | $4.22 | View Details |
![]() | ![]() | SI85857D-ISR | IC TRANSCEIVER FULL 1/1 16SOIC | 0 - Immediate | $4.22 | View Details |
![]() | ![]() | SI85833D-ISR | IC TRANSCEIVER HALF 1/1 16SOIC | 0 - Immediate | $4.67 | View Details |
![]() | ![]() | SI85837D-ISR | IC TRANSCEIVER FULL 1/1 16SOIC | 0 - Immediate | $4.67 | View Details |
![]() | ![]() | SI85858D-ISR | IC TRANSCEIVER FULL 1/1 16SOIC | 0 - Immediate | $6.25 | View Details |
![]() | ![]() | SI85855D-ISR | IC TRANSCEIVER HALF 1/1 16SOIC | 0 - Immediate | $6.25 | View Details |
![]() | ![]() | SI85835D-ISR | IC TRANSCEIVER HALF 1/1 16SOIC | 0 - Immediate | $6.25 | View Details |
![]() | ![]() | SI85856D-ISR | IC TRANSCEIVER HALF 1/1 16SOIC | 0 - Immediate | $6.25 | View Details |
![]() | ![]() | SI85836D-ISR | IC TRANSCEIVER HALF 1/1 16SOIC | 0 - Immediate | $6.25 | View Details |
![]() | ![]() | SI85838D-ISR | IC TRANSCEIVER FULL 1/1 16SOIC | 0 - Immediate | $6.25 | View Details |
Si858x Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI85853-KIT | EVAL BOARD FOR SI85853D | 2 - Immediate | $114.11 | View Details |
![]() | ![]() | SI85857-KIT | EVAL BOARD FOR SI85857D | 3 - Immediate | $114.11 | View Details |
![]() | ![]() | SI85858-KIT | EVAL BOARD FOR SI85858D | 3 - Immediate | $114.11 | View Details |
![]() | ![]() | SI85856-KIT | EVAL BOARD FOR SI85856D | 5 - Immediate | $114.11 | View Details |
![]() | ![]() | SI85855-KIT | EVAL BOARD FOR SI85855D | 5 - Immediate | $114.11 | View Details |
![]() | ![]() | SI85833-KIT | EVAL BOARD FOR SI85833D | 0 - Immediate | $135.05 | View Details |
![]() | ![]() | SI85837-KIT | EVAL BOARD FOR SI85837D | 0 - Immediate | $135.05 | View Details |
![]() | ![]() | SI85835-KIT | EVAL BOARD FOR SI85835D | 0 - Immediate | $135.05 | View Details |
![]() | ![]() | SI85836-KIT | EVAL BOARD FOR SI85836D | 0 - Immediate | $135.05 | View Details |
![]() | ![]() | SI85838-KIT | EVAL BOARD FOR SI85838D | 0 - Immediate | $111.86 | View Details |