MB120 Series 120 W AC/DC Power Supply

SL POWER / Advanced Energy's MB120 series was designed for next-generation medical applications

Image of SL POWER / Advanced Energy's MB120 Series 120 W AC/DC Power SupplyFeature rich and highly efficient, SL POWER / Advanced Energy's MB120 product family can easily fit in a 1U chassis and provides 100 W of convection cooled power. Input and output, internal temperature monitoring/alarms are features of the MB120 family. All models are CE marked to low voltage directive and approved to AAMI ES/CSA C22.2 No./EN/IEC60601-1, 3rd edition. The design takes into consideration the pending international release of the IEC 60601-1-2, 4th Edition EMC requirements. With low leakage current performance, the power supplies are BF rated.

Features and Benefits
  • 2” x 4” x 1.25” package, ideal for 1U applications
  • 10-year life design with premium E-CAPs
  • 100 W convection cooled
  • Class B conducted and radiated EMI performance
  • BF isolation type rated
  • Designed to meet IEC 60601-1-2 4th Edition EMC requirements
  • Approvable to AAMI ES/CSA C22.2 /EN/IEC60601-1 3rd Edition
  • 2x MOPP isolation
  • <0.5 w="" standby="">
  • 3-year warranty

MB120 Series 120 W AC/DC Power Supply

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 100WMB120S12K01AC/DC CONVERTER 12V 100W48 - Immediate$244.13View Details
AC/DC CONVERTER 18V 99WMB120S18C01AC/DC CONVERTER 18V 99W66 - Immediate$244.13View Details
AC/DC CONVERTER 15V 99WMB120S15K01AC/DC CONVERTER 15V 99W66 - Immediate$244.13View Details
AC/DC CONVERTER 24V 98WMB120S24C01AC/DC CONVERTER 24V 98W65 - Immediate$244.13View Details
AC/DC CONVERTER 12V 100WMB120S12C01AC/DC CONVERTER 12V 100W47 - Immediate$244.13View Details
AC/DC CONVERTER 18V 99WMB120S18K01AC/DC CONVERTER 18V 99W0 - Immediate
458 - Marketplace
$155.78View Details
AC/DC CONVERTER 24V 98WMB120S24K01AC/DC CONVERTER 24V 98W0 - Immediate
89 - Marketplace
$155.78View Details
AC/DC CONVERTER 15V 99WMB120S15C01AC/DC CONVERTER 15V 99W81 - Immediate$239.34View Details

Input Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET 18-24AWG CRIMP TIN640252-2CONN SOCKET 18-24AWG CRIMP TIN15264 - Immediate$0.18View Details
CONN RCPT HSG 3POS 3.96MM640250-3CONN RCPT HSG 3POS 3.96MM23058 - Immediate$0.38View Details

Output Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 4POS 3.96MM640250-4CONN RCPT HSG 4POS 3.96MM1318 - Immediate$0.46View Details
CONN SOCKET 18-24AWG CRIMP TIN640252-2CONN SOCKET 18-24AWG CRIMP TIN15264 - Immediate$0.18View Details
Published: 2018-03-07