Noise-Canceling Microphones

Soberton’s noise-canceling microphones for any handheld and IoT applications for picking up clean, crisp voice and sounds

Image of Soberton's Noise Cancelling MicrophonesSoberton’s noise-canceling microphones work by picking up noises better in the front and rear of the microphone while filtering out other background noise. They feature an IP50 rating and come in ultra-miniature size ranging from 4 mm to 9.7 mm. They offer high sensitivity and can be perfect for any hand held and IoT applications for picking up clean, crisp voice and sounds.

Features
  • Solder pad termination with top port
  • -40°C to +85°C temperature range
  • 500 µA current consumption max.
  • 200 Hz to 10 kHz frequency range

Noise Cancelling Microphone Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NOISE CANCELLING MICROPHONE KIT433-1230-KITNOISE CANCELLING MICROPHONE KIT2 - Immediate$87.51View Details

Noise-Canceling Microphones

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MIC COND ANLG NC -42DB 0.157"DIAEM-4015NMIC COND ANLG NC -42DB 0.157"DIA77 - Immediate$4.77View Details
MIC COND ANLG NC -44DB 0.157"DIAEM-4015N-44MIC COND ANLG NC -44DB 0.157"DIA68 - Immediate$4.68View Details
MIC COND ANLG NC -42DB 0.236"DIAEM-6027NMIC COND ANLG NC -42DB 0.236"DIA674 - Immediate$3.51View Details
MIC COND ANLG OMNI -42DB 0.236"DEM-6050NMIC COND ANLG OMNI -42DB 0.236"D12 - Immediate$3.71View Details
MIC COND ANLG NC -42DB 0.382"DIAEM-9745UNMIC COND ANLG NC -42DB 0.382"DIA0 - Immediate$4.38View Details
Published: 2018-06-08