Water-Resistant Speakers
Soberton's water-resistant speakers allow engineers to add audio and feedback to wet, damp, and more challenging applications
Soberton has expanded its speaker offering to include water resistant options. These IP65 speakers allow engineers to add audio and feedback to wet, damp, and more challenging applications. They are offered in 4 ohm and 8 ohm options and ranging from 1 W to 5 W. They offer a compact size with a wide frequency response and optimal performance and durability.
- Computers
- Cell phones
- Kiosks
- Portable devices with audio
- IoT
- Anything requiring audio in damp, wet, or dusty conditions
Water-Resistant Speakers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | WSP-4508-7 | SPEAKER 8OHM 3W TOP PORT 101DB | 225 - Immediate | $9.87 | View Details |
![]() | ![]() | WSP-4508-8 | SPEAKER 8OHM 2W TOP PORT 93DB | 100 - Immediate | $11.07 | View Details |
![]() | ![]() | WSP-5008-57 | SPEAKER 8OHM 2W TOP PORT 95DB | 2837 - Immediate | $8.64 | View Details |
![]() | ![]() | WSP-5008-59 | SPEAKER 8OHM 2W TOP PORT 91DB | 118 - Immediate | $7.78 | View Details |
![]() | ![]() | WSP-5708 | SPEAKER 8OHM 3W TOP PORT 100DB | 11488 - Immediate | $9.87 | View Details |
![]() | ![]() | WSP-7704 | SPEAKER 4OHM 3W TOP PORT 102DB | 451 - Immediate | $8.64 | View Details |
![]() | ![]() | WSP-7608 | SPEAKER 8OHM 2W TOP PORT 90DB | 58 - Immediate | $8.71 | View Details |
![]() | ![]() | WSP-307008 | SPEAKER 8OHM 2W TOP PORT 93DB | 780 - Immediate | $9.65 | View Details |
![]() | ![]() | WSP-417108 | SPEAKER 8OHM 3W TOP PORT 93DB | 170 - Immediate | $11.58 | View Details |
![]() | ![]() | WSP-5090 | SPEAKER 8OHM 5W TOP PORT 91DB | 587 - Immediate | $11.07 | View Details |