S4K2U-D/S4K2U-5D Industrial On-Line UPS
SolaHD double conversion UPS is designed for rugged industrial environments where power reliability is paramount
In industrial settings, erratic power quality poses a significant challenge, jeopardizing equipment reliability and performance. Fluctuations, surges, and sags can lead to costly downtime and equipment damage. In rugged industrial environments where power reliability is paramount, the SolaHD S4K-D series double conversion uninterruptible power supply (UPS) stands as the ultimate safeguard. With constant 120 V/240 V power output, robust design for harsh conditions, and advanced diagnostic capabilities, the S4K-D series UPS ensures uninterrupted and clean power to critical equipment. From mitigating fluctuations to providing extended battery life and quick fault response, the SolaHD solution guarantees operational continuity, safeguarding assets in the toughest industrial settings.
Design for Higher Availability - The higher power factor ensures the connection of more loading capacity. The individually controlled output receptacles allow for power management to individual devices.
User-Friendly Installation and Operation - Easy to read, self-orienting graphical color display with intuitive user interface for local configuration and management. It offers auto-detection of external battery cabinets which enables faster deployment and accurate runtime information.
Rugged Design for Harsh Environments – Gain ultimate protection from harsh environments with a steel enclosure and bezel. The hardwire terminal block ensures durable output connections in heavy industrial environments. The product also features enhanced battery cooling with temperature-compensated battery charging.
Seamless Connectivity - Four onboard, user-definable dry contact I/O for integration of support systems. This UPS comes with a USB connection and an optional network communication card for connecting to other control devices.
Features
- Colored graphic LCD: User-friendly interface provides insight to UPS status for easy installation, configuration, and operation
- Compact rack/tower design: Space-saving UPS provides rack space optimization and flexible installation
- Battery cabinets with auto-detection: Be confident the UPS is set up correctly to report available runtime when used with external battery cabinets
- Efficiency (up to 98%) in active ECO mode: Superior protection with maximum efficiency
- High power factor (0.9 to 1.0): More usable power enables more connected loads, saving space and costs
- ENERGY STAR Certified: High energy efficiency saves on energy costs and reduces heat dissipation from the UPS
- Front access battery compartment: Hinged metal bezel with front-facing battery access for ease in user-replaceable battery
S4K2U-D and S4K2U-5D Industrial On-Line UPS
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S4K2U1000D | UPS ON LINE 1000VA 120V 3G | 12 - Immediate | $6,348.07 | View Details |
![]() | ![]() | S4K2U1500D | UPS ON LINE 1500VA 120V 3G | 14 - Immediate | $7,135.23 | View Details |
![]() | ![]() | S4K2U2000D | UPS ON LINE 2000VA 120V 3G | 10 - Immediate | $9,452.66 | View Details |
![]() | ![]() | S4K2U30005D | UPS ON LINE 2000VA 230V 3G | 1 - Immediate | $15,276.98 | View Details |
![]() | ![]() | S4K2U3000D | UPS ON LINE 3000VA 120V 3G | 4 - Immediate | $14,848.26 | View Details |
![]() | ![]() | S4K2U36BATD | EXT BATT 48V FOR S4KC UPS | 2 - Immediate | $4,619.64 | View Details |
![]() | ![]() | S4K2U48BATD | EXT BATT 48V FOR S4KD UPS | 4 - Immediate | $4,039.11 | View Details |
![]() | ![]() | S4K2U72BATD | EXT BATT 72V FOR S4KD UPS | 2 - Immediate | $5,476.59 | View Details |
![]() | ![]() | RDU101 | INTELLISLOT RELAY CARD C | 3 - Immediate | $1,771.23 | View Details |
![]() | ISRELAY | INTELLISLOT RELAY CARD C | 0 - Immediate | See Page for Pricing | View Details |