SDU-B Series DIN Rail AC UPS

SolaHD's DIN rail provides economical protection from damaging impulses and power interruptions

Image of SolaHD's SDU-B Series DIN Rail AC UPS SolaHD's SDU DIN rail AC UPS combines an industry-leading compact design with a wide operating temperature range, enhanced communication, and unique installation options. The SDU provides economical protection from damaging impulses and power interruptions. These units include easy-to-wire screw terminations for critical devices needing battery backup such as computer-based control systems.

Features

  • User-replaceable batteries
  • Long-life, high-temperature battery
  • Communications port for optional industrial Ethernet protocols or discrete communication cards
  • Form C dry contact I/O relay (optional)
  • USB communication port
  • Software and cable included for easy installation
  • Wide operating temperature range: 0°C to +50°C
  • Cold-start capability
  • Simulated sinewave output
  • Panel- or wall-mounting brackets (optional)
  • Remote turn-on and shut-off capabilities
  • Compact Flash communication cards for Fieldbus protocols (A-series, optional)
  • Two-year limited warranty
Applications
  • Programmable logic controllers (PLC)
  • Factory automation
  • Robotics
  • Conveying equipment
  • Computer-based control systems

SDU-B Series DIN Rail AC UPS

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OFFLINE UPS 500VA 120V DIN B-SERSDU500BOFFLINE UPS 500VA 120V DIN B-SER117 - Immediate$1,287.90View Details
OFFLINE UPS 500VA 230V DIN B-SERSDU500B5OFFLINE UPS 500VA 230V DIN B-SER26 - Immediate$1,543.29View Details
OFFLINE UPS 850VA 230V DIN B-SERSDU850B5OFFLINE UPS 850VA 230V DIN B-SER70 - Immediate$2,020.74View Details
OFFLINE UPS 850VA 120V DIN B-SERSDU850BOFFLINE UPS 850VA 120V DIN B-SER202 - Immediate$1,786.20View Details
Published: 2021-04-09