CLIPPER Series Circular Connectors

Souriau’s robust circular connectors feature a 1/2 turn bayonet coupling that allows for quick and safe connections

Image of Souriau-Sunbank by Eaton's Clipper Series Circular ConnectorsSouriau's CLIPPER series plastic circular connectors are easy-to-use and cost-effective. Their 1/2 turn bayonet coupling allows for quick and safe connection to systems, and their scoop-proof design protects the contacts from damage, reducing labor, time, and installation cost. No tools are needed when inserting and extracting the contacts.

CLIPPER connectors are compliant with IP68/IP69K sealing and major electrical IEC and UL standards, which guarantee secured connection conditions to users. Due to the waterproof, corrosion proof, and UV resistant capabilities, the CLIPPER series provides a long indoor and outdoor life expectancy even in corrosive environments. Available with a large choice of accessories, from single wire sealing to flexible conduit adapters, there are solutions to meet most termination requirements.

Features and Benefits
  • UL94V-0
  • REACH
  • RoHS compliant
  • Sealing: IP67/IP68/IP69K
  • 250 mating cycles
  • Up to 1000 h salt spray resistance
  • Operating temperature: -40°C to +125°C
Applications
  • Instrumentation
  • Off-road
  • Robotics
  • Energy and power
  • Railways
  • Utilities
  • Machinery
  • Communications
  • Infrastructures
  • Building automation and controls
  • Traffic monitoring

Clipper Series Circular Connector Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSNG MALE 9POS PNL MNTCL1M2101CONN RCPT HSNG MALE 9POS PNL MNT0 - Immediate$25.76View Details
CONN RCPT HSG MALE 18POS INLINECL1C3101CONN RCPT HSG MALE 18POS INLINE73 - Immediate$26.47View Details
CONN RCPT HSNG MALE 26POS PNL MTCL1M4100CONN RCPT HSNG MALE 26POS PNL MT25 - Immediate$27.84View Details
CONN PLG HSG FMALE 31POS INLINECL1F3203CONN PLG HSG FMALE 31POS INLINE39 - Immediate$51.41View Details
CONN PLUG HSG FMALE 9POS INLINECL1F1201CONN PLUG HSG FMALE 9POS INLINE54 - Immediate$32.79View Details

Clipper Series Backshells and Cable Clamps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BACKSHELL SZ1 BLACK PG13.5CL101021CONN BACKSHELL SZ1 BLACK PG13.512 - Immediate$26.36View Details
CONN BACKSHELL SZ3 BLACK PG21CL103021CONN BACKSHELL SZ3 BLACK PG210 - Immediate$32.98View Details
CONN CABLE CLAMP SZ1 BLK PG13.5CL101030CONN CABLE CLAMP SZ1 BLK PG13.50 - Immediate$25.61View Details
CONN CABLE CLAMP SZ3 BLACK PG21CL103030CONN CABLE CLAMP SZ3 BLACK PG210 - Immediate$22.70View Details
CONN BACKSHELL ADPT SZ2 BLACKCL132001CONN BACKSHELL ADPT SZ2 BLACK0 - Immediate$18.01View Details

Clipper Series Circular Connector Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PG ADAPTER 3CL103000CONN PG ADAPTER 3316 - Immediate$12.62View Details
CONN PG ADAPTER 4CL124000CONN PG ADAPTER 4194 - Immediate$12.62View Details
CONN BACKNUT 4 BLACKCL114000CONN BACKNUT 4 BLACK0 - Immediate$12.62View Details
CONN BACKNUT 1 BLACKCL111101CONN BACKNUT 1 BLACK48 - Immediate$32.98View Details
CONN BACKNUT 2 BLACKCL112102CONN BACKNUT 2 BLACK0 - Immediate$25.65View Details

Clipper Series Circular Connector Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONTACT PIN 14AWG SLDR CUP GOLDCM16PS10MQCONTACT PIN 14AWG SLDR CUP GOLD223 - Immediate$2.92View Details
CONTACT SOCKET 16AWG SLDR CUPCM16SS10MQCONTACT SOCKET 16AWG SLDR CUP164 - Immediate$5.46View Details
CONTACT SOCKET 14-18AWG CRIMPCM16SC10MQCONTACT SOCKET 14-18AWG CRIMP254 - Immediate$6.69View Details
CONTACT PIN 14-18AWG CRIMP GOLDCM16PC10MQCONTACT PIN 14-18AWG CRIMP GOLD530 - Immediate$3.22View Details
CONTACT SOCKET 18AWG SLDR CUPCM10SS10MQCONTACT SOCKET 18AWG SLDR CUP700 - Immediate$2.92View Details
Published: 2023-04-28