Big Easy Driver ROB-12859
The Big Easy Driver from SparkFun is a stepper motor driver board for bi-polar stepper motors up to a max 2 A per phase
The Big Easy Driver from SparkFun is a stepper motor driver board for bi-polar stepper motors up to a maximum 2 A per phase. It is based on the Allegro A4988 stepper driver chip. Each Big Easy Driver can drive up to a maximum of 2 A per phase of a bi-polar stepper motor. It is a chopper microstepping driver which defaults to 16 step microstepping mode. It can take a maximum motor drive voltage of around 30 V, and includes on-board 5/3.3 V regulation so only one supply is necessary. Although this board should be able to run most systems without active cooling while operating at 1.4 to 1.7 A per phase, a heatsink is required for loads approaching 2 A per phase.
| Features | ||
|
|
|
Big Easy Driver ROB-12859
| Image | Manufacturer Part Number | Description | Motor Type | Number of Motors | Voltage - Load | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 12859 | STEPPER DRIVER 2A 35V LOAD | Stepper | 1 | 35V | 197 - Immediate | $39.28 | View Details |