Zirconia Oxygen Sensor Kits

SST Sensing's oxygen measurement system is a complete solution consisting of a zirconium dioxide oxygen sensor and interface PCB

Image of SST Sensing's Zirconia Oxygen Sensor KitsSST Sensing’s zirconia oxygen sensor system offers a complete solution, removing the need for customers to develop their own electronics. They are frequently used in combustion control systems, burning coal, oil, gas, and biomass. The zirconia oxygen sensor system combustion consists of SST’s fast response (< 4 secs T90) zirconium dioxide (ZrO2) screw fit sensor in conjunction with the OXY-LC oxygen sensor interface board. The system employs a well-proven ZrO2 element at its heart and does not require a reference gas due to its innovative design. This, along with its rugged stainless steel construction, means the sensor can be used in extreme temperatures and aggressive environments.

These oxygen sensors use a unique closed-loop measurement system. While the sensor continuously measures the oxygen level, a heartbeat signal is also generated, immediately warning of any failures. The sensor is housed in a short probe with an M18 x 1.5 mm thread, making installation quick and easy. The oxygen sensor can operate in temperatures ranging from -100°C to +250°C and has a lifetime of up to 10 years (depending on the application). When connected to the OXY-LC interface board, the zirconia oxygen sensor can measure oxygen concentrations of 0.1% to 25% and 0.1% to 100%.

Features and Benefits
  • Fast response ZrO2 sensor in conjunction with the OXY-LC oxygen sensor interface board
  • Long-life, non-depleting technology
  • Integral heating element
  • High accuracy
  • Linear output signal
  • Several configurations, including standard, sealed base, and flow-through
  • Maintenance free
  • No reference gas required
  • No need for temperature stabilization
  • Variety of probe mounting positions available, including 28 mm, 45 mm, and 55 mm
  • M18 x 1.5 screw mounting
Specifications
  • Industrial-grade oxygen sensor and sensor control electronics
  • 0.1% to 100% O2 (2 mbar to 3 bar ppO2) measurement range (with electronics interface)
  • Linear across its range
  • No reference gas requirement
  • Operating temperature range: -100°C to +250°C (-148°F to +482°F)
  • Response time: < 4 secs
  • Supply voltage: 8 VDC to 28 VDC
  • Stainless steel sensor with M18 x 1.5 process connection
  • Output options include 4 mA to 20 mA, 0 VDC to 10 VDC, or RS485
  • 1.2 m, five-core cable

Zirconia Oxygen Sensor Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ZRO2 OXYGEN SENSOR KIT RS485ZRO2-SYSTEM-485ZRO2 OXYGEN SENSOR KIT RS4858 - Immediate$1,037.53View Details
ZRO2 OXYGEN SENSOR KIT 0-10VZRO2-SYSTEM-V25ZRO2 OXYGEN SENSOR KIT 0-10V27 - Immediate$1,086.94View Details
ZRO2 OXYGEN SENSOR KIT 4-20MAZRO2-SYSTEM-A25ZRO2 OXYGEN SENSOR KIT 4-20MA62 - Immediate$1,037.53View Details
Updated: 2024-06-17
Published: 2019-06-10