CSNL Series Chip Resistors

Stackpole CSNL series metal alloy current sensing chip resistors for high current applications while maintaining structural and electrical integrity

Image of Stackpole Electronics' CSNL Series Metal Element Surface Mount Chip Resistors Stackpole CSNL series surface mount metal element resistors are available in 1206, 2010, and 2512 sizes. The CSNL is fully RoHS and REACH compliant and offers tolerances of 1% and 5% and TCR of 50 ppm or 100 ppm, depending on size and value. The all-metal element enables the CSNL to operate up to +170°C while having excellent pulse current and power handling capability, as well as reliable and stable long-term performance.

Stackpole recently expanded the CSNL2512 to include resistance values down to 0.2 milliohm and has improved the power rating on the 2512 size to 3 W. This expansion enhances the CSNL2512 usability for today's demanding high current electronics applications while maintaining structural and electrical integrity at those high power levels.

Features
  • High-power current sense resistors
  • Resistances down to 0.2 milliohm
  • RoHS compliant, lead-free, and REACH compliant
  • TCR ±50 ppm/°C to ±150 ppm/°C
  • High-temperature capability for operation up to +170°C
Applications
  • Portable audio devices
  • Portable battery management
  • Voltage regulation modules
  • Computers and power supplies
  • Automotive electrical devices
  • EV power controls

CSNL Series

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 0.001 OHM 1% 3W 2512CSNL2512FT1L00RES 0.001 OHM 1% 3W 25123W83967 - Immediate
52000 - Factory Stock
$1.22View Details
RES 0.003 OHM 1% 1W 1206CSNL1206FT3L00RES 0.003 OHM 1% 1W 12061W67668 - Immediate$1.22View Details
RES 0.003 OHM 1% 3W 2512CSNL2512FT3L00RES 0.003 OHM 1% 3W 25123W61491 - Immediate
28000 - Factory Stock
$1.22View Details
RES 0.001 OHM 1% 1W 1206CSNL1206FT1L00RES 0.001 OHM 1% 1W 12061W44634 - Immediate
52000 - Factory Stock
$1.22View Details
RES 0.002 OHM 1% 1W 1206CSNL1206FT2L00RES 0.002 OHM 1% 1W 12061W34613 - Immediate$1.22View Details
RES 0.002 OHM 1% 1.5W 2010CSNL2010FT2L00RES 0.002 OHM 1% 1.5W 20101.5W34502 - Immediate
20000 - Factory Stock
$1.22View Details
RES 0.002 OHM 1% 3W 2512CSNL2512FT2L00RES 0.002 OHM 1% 3W 25123W27148 - Immediate$1.22View Details
RES 0.005 OHM 1% 3W 2512CSNL2512FT5L00RES 0.005 OHM 1% 3W 25123W18101 - Immediate$1.22View Details
RES 0.05 OHM 1% 1W 1206CSNL1206FT50L0RES 0.05 OHM 1% 1W 12061W11672 - Immediate$1.22View Details
RES 0.01 OHM 1% 1W 1206CSNL1206FT10L0RES 0.01 OHM 1% 1W 12061W7881 - Immediate$1.22View Details
Updated: 2025-03-26
Published: 2008-11-10