RNCP Series High Power Thin Film Resistors

Stackpole’s RNCP series impervious to sulfur contamination

Stackpole Electronics' RNCP Series High Power Thin Film ResistorsStackpole Electronics’ RNCP series offers higher power handling compared to standard thick film and thin film chip resistors, and is impervious to sulfur contamination due to the elimination of silver,. In addition, the RNCP does not have any lead-containing glass, making it fully RoHS compliant without exemption. The thin film resistor structure offers all the usual stability advantages and low noise that is expected of this technology. Stackpole lowers manufacturing costs of the RNCP by using specialized materials, focusing on only 1% tolerance and 100 ppm TCR and higher requirements, and using a proprietary high volume sputtering system.

The RNCP series bridges the gap between long-term reliability and low-cost solutions. The RNCP is an ideal solution for a broad range of applications and end products requiring a higher power rating in a limited amount of board space. It is an outstanding choice for all types of power systems, controls, industrial and commercial automation, and various types of low torque motor controls. It is well suited for UPS devices and equipment and backup power systems, audio applications, high speed communication, thermostats and HVAC, metering, monitoring, detection, avionics, and instrumentation. Arguably the greatest application for the RNCP is in high sulfur applications where long-term reliability is critical. The anti-sulfur properties make the RNCP a great solution for various types of automotive, industrial, and heavy equipment applications.

Features
  • Higher power ratings than standard thick film chips
  • Impervious to sulfur contamination, no silver present in terminations
  • Completely lead-free and RoHS compliant without exemptions – does not use lead containing glass
  • Absolute tolerances to 1%
  • Absolute TCRs to ±100 ppm/°C

RNCP Series High Power Thin Film Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RES 1K OHM 1% 1/2W 1206RNCP1206FTD1K00RES 1K OHM 1% 1/2W 1206226587 - Immediate$0.18View Details
RES 1K OHM 1% 1/4W 0805RNCP0805FTD1K00RES 1K OHM 1% 1/4W 0805107477 - Immediate$0.18View Details
RES 1K OHM 1% 1/8W 0603RNCP0603FTD1K00RES 1K OHM 1% 1/8W 060399619 - Immediate$0.18View Details
RES 100 OHM 1% 1/2W 1206RNCP1206FTD100RRES 100 OHM 1% 1/2W 120687658 - Immediate$0.18View Details
RES 10K OHM 1% 1/8W 0603RNCP0603FTD10K0RES 10K OHM 1% 1/8W 060312700 - Immediate$0.18View Details
RES 49.9 OHM 1% 1/8W 0603RNCP0603FTD49R9RES 49.9 OHM 1% 1/8W 0603422061 - Immediate$0.18View Details
RES 10K OHM 1% 1/4W 0805RNCP0805FTD10K0RES 10K OHM 1% 1/4W 0805309926 - Immediate
540000 - Factory Stock
$0.18View Details
RES 1 OHM 1% 1/8W 0603RNCP0603FTD1R00RES 1 OHM 1% 1/8W 0603237247 - Immediate$0.18View Details
RES 180 OHM 1% 1/4W 0805RNCP0805FTD180RRES 180 OHM 1% 1/4W 0805136286 - Immediate
75000 - Factory Stock
$0.18View Details
RES 100 OHM 1% 1/8W 0603RNCP0603FTD100RRES 100 OHM 1% 1/8W 0603127831 - Immediate$0.18View Details
RES 49.9 OHM 1% 1/2W 1206RNCP1206FTD49R9RES 49.9 OHM 1% 1/2W 1206119753 - Immediate
70000 - Factory Stock
$0.18View Details
RES 8.06K OHM 1% 1/4W 0805RNCP0805FTD8K06RES 8.06K OHM 1% 1/4W 0805116763 - Immediate$0.18View Details
RES 10 OHM 1% 1/2W 1206RNCP1206FTD10R0RES 10 OHM 1% 1/2W 120697910 - Immediate
160000 - Factory Stock
$0.18View Details
RES 1.5K OHM 1% 1/2W 1206RNCP1206FTD1K50RES 1.5K OHM 1% 1/2W 120690704 - Immediate$0.18View Details
RES 10 OHM 1% 1/8W 0603RNCP0603FTD10R0RES 10 OHM 1% 1/8W 060390308 - Immediate$0.18View Details
RES 3.01K OHM 1% 1/2W 1206RNCP1206FTD3K01RES 3.01K OHM 1% 1/2W 120682354 - Immediate$0.18View Details
RES 68.1 OHM 1% 1/2W 1206RNCP1206FTD68R1RES 68.1 OHM 1% 1/2W 120681826 - Immediate$0.18View Details
RES 1 OHM 1% 1/2W 1206RNCP1206FTD1R00RES 1 OHM 1% 1/2W 120681113 - Immediate$0.18View Details
RES 75 OHM 1% 1/4W 0805RNCP0805FTD75R0RES 75 OHM 1% 1/4W 080579560 - Immediate$0.18View Details
RES 15 OHM 1% 1/4W 0805RNCP0805FTD15R0RES 15 OHM 1% 1/4W 080577065 - Immediate$0.18View Details
Published: 2010-09-24