Ethernet Category CAT6a Cable Splicer
Stewart Connector’s cable splicer features strain relief and a mounting bracket for easy attachments to walls or ceilings
Stewart Connector’s Ethernet category CAT6a cable splicer is a time-saving solution for field terminations. The CAT6a cable splicer is easy to use with color coded wire caps that provide the option of T568A or T568B wiring configuration. This tool-less cable splicer can be used for solid or stranded 22 AWG to 26 AWG cable and is fully shielded. The cable splicer also features strain relief, along with a mounting bracket for easy attachments to walls or ceilings. It was designed to create easy connections between patch cables and installation cables for consolidation point applications or end-to-end links.
- Shielded metal housing
- Terminates to solid or stranded wire 22 AWG to 26 AWG
- IDC termination
- No special termination tooling required
- Data
- Telecom
- Wireless
- Power over Ethernet (PoE) applications
- Industrial equipment connections
Ethernet Category CAT6a Cable Splicer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-82120-002 | CABLE SPLICER TOOL LESS CAT6A | 0 - Immediate | $11.31 | View Details |