M12 X-Code and RJ45 Industrial Cable Assemblies

Stewart Connector’s M12 X-Code and RJ45 high-performance cable assemblies offer reliable connections in industrial environments

Image of Stewart Connector's M12 X-Code and RJ45 Industrial Cable AssembliesStewart Connector’s cable assemblies are available in M12 X-Code male to M12 X-Code male, M12 X-Code male to an overmolded RJ45 male plug, and RJ45 male to RJ45 male. The M12 X-Code cable assemblies provide reliable connections with high performance in industrial environments for Modbus, Ethernet, PROFINET, and EtherCAT. These cable assemblies are made with a TPE cable jacket to add to their robust nature. Stewart offers both Cat 5e and Cat 6a performance options that can deliver up to 10 Gigabit Ethernet.

Features
  • Flexible Ethernet cord
  • Length expanding cable
  • Sun, oil, and gas-resistant TPE cable jacket
  • IP67 rated M12 X-Code connectors
  • Available in Cat5e and Cat6a performance speeds
  • Reliable connections for Modbus, Ethernet, PROFINET, and EtherCAT
  • Multiple end configurations available
  • Free end configuration available for customer-specific termination requirements
Applications
  • Industrial automation
  • Sensor and power applications
  • Alternative energy solutions
  • Communications
  • Robotics
  • Medical
  • Military

M12 X-Code Male-to-M12 X-Code Male Coiled Ethernet Cords

ImageManufacturer Part NumberDescriptionLengthCable TypeColorAvailable QuantityPriceView Details
CIRC CBL 8POS RCPT TO RCPT 1'BM-CBMM001F5CIRC CBL 8POS RCPT TO RCPT 1'1.00' (304.80mm)RoundTeal40 - Immediate$209.88View Details
CIRC CBL 8POS RCPT TO RCPT 3'BM-CBMM003F5CIRC CBL 8POS RCPT TO RCPT 3'3.00' (914.40mm)RoundTeal8 - Immediate$365.28View Details
CIRC CBL 8POS RCPT TO RCPT 5'BM-CBMM005F5CIRC CBL 8POS RCPT TO RCPT 5'5.00' (1.52m)RoundTeal8 - Immediate$543.90View Details
CIRC CBL 8POS RCPT TO RCPT 7'BM-CBMM007F5CIRC CBL 8POS RCPT TO RCPT 7'7.00' (2.13m)RoundTeal3 - Immediate$702.29View Details

M12 X-Code Male-to-RJ45 Plug Coiled Ethernet Cords

ImageManufacturer Part NumberDescriptionLengthCable TypeColorAvailable QuantityPriceView Details
CBL ASSY CIRC 8P M TO RJ45 1'BM-CBMR001F5CBL ASSY CIRC 8P M TO RJ45 1'1.00' (304.8mm)Round CoiledTeal39 - Immediate$186.48View Details
CBL ASSY CIRC 8P M TO RJ45 3'BM-CBMR003F5CBL ASSY CIRC 8P M TO RJ45 3'3.00' (914.4mm)Round CoiledTeal5 - Immediate$343.17View Details
CBL ASSY CIRC 8P M TO RJ45 5'BM-CBMR005F5CBL ASSY CIRC 8P M TO RJ45 5'5.00' (1.52m)Round CoiledTeal8 - Immediate$522.59View Details
CBL ASSY CIRC 8P M TO RJ45 7'BM-CBMR007F5CBL ASSY CIRC 8P M TO RJ45 7'7.00' (2.13m)Round CoiledTeal4 - Immediate$681.50View Details

RJ45 Plug-to-RJ45 Plug Coiled Ethernet Cords

ImageManufacturer Part NumberDescriptionLengthCable TypeColorAvailable QuantityPriceView Details
CABLE CAT5E RJ45-RJ45 1FT COILEDBM-CBRR001F5CABLE CAT5E RJ45-RJ45 1FT COILED1.00' (304.8mm)Round CableTeal16 - Immediate$154.42View Details
CABLE CAT5E RJ45-RJ45 3FT COILEDBM-CBRR003F5CABLE CAT5E RJ45-RJ45 3FT COILED3.00' (914.4mm)Round CableTeal0 - Immediate$312.14View Details
CABLE CAT5E RJ45-RJ45 5FT COILEDBM-CBRR005F5CABLE CAT5E RJ45-RJ45 5FT COILED5.00' (1.52m)Round CableTeal10 - Immediate$466.39View Details
CABLE CAT5E RJ45-RJ45 7FT COILEDBM-CBRR007F5CABLE CAT5E RJ45-RJ45 7FT COILED7.00' (2.13m)Round CableTeal5 - Immediate$653.30View Details
Published: 2023-05-24