Universal Serial Bus (USB) Type-C® PCB-Mounted Jacks

Stewart Connector USB Type-C connectors meet the ever-growing demand for small yet reliable I/O connectors

Image of Stewart Connector's USB Type-C PCB Mounted Jack Stewart Connector USB Type-C connectors are designed to meet the ever-growing demand for small yet reliable I/O connectors that comply with universal serial bus standards. Stewart Connector USB Type-C jacks have a slim and robust design that offers PCB savings while enabling high-frequency mating. USB Type-C connectors allow for a reversible mating interface for easy and reliable mating of the plug to jack in any plug direction.

Resources

Features
  • Configurations that reach USB 4.0 and USB 3.1 available
  • All configurations are backwards-compatible with lower USB speeds
  • Operating voltage: 20 V
  • Packaged in tape-and-reel for pick-and-place operations
  • Slim design helps maximize PCB real estate
Applications
  • IoT applications
  • Datacenters
  • Lighting
  • Tablets
  • PCs and laptops
  • Handheld devices and wearables
  • Business equipment
  • Smartphones

USB Type-C® PCB-Mounted Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN USB TYPE C RT. ANGLE JACKSS-52400-003CONN USB TYPE C RT. ANGLE JACK6168 - Immediate$5.77View Details
CONN USB TYPE C RT. ANGLE JACKSS-52400-002CONN USB TYPE C RT. ANGLE JACK284 - Immediate$5.85View Details
CONN USB 4.0 TYPE C HRZSS-52400-005CONN USB 4.0 TYPE C HRZ442 - Immediate$9.83View Details
USB 3.2 Type-C Con Top Mount SMTSS-52400-001USB 3.2 Type-C Con Top Mount SMT542 - Immediate$3.71View Details
USB TYPE-C 4.0 VERTICAL SMT CONNSS-52400-006USB TYPE-C 4.0 VERTICAL SMT CONN252 - Immediate$8.39View Details
Updated: 2024-10-30
Published: 2020-01-16