Universal Serial Bus (USB) 2.0 and 3.0 Connectors

Stewart Connector's USB 2.0 and USB 3.0 connectors feature a nickel shield and an operating temperature of -55°C to +85°C

Image of Stewart Connector's Universal Serial Bus (USB) 2.0 and (USB) 3.0 ConnectorsStewart Connector's USB 2.0 and USB 3.0 connectors offer Type A plug configuration for board mountable applications in multiple orientations from right angle to vertical to stackable options.

These connectors expand Stewart's communication offering of product that conforms to the industry standard USB, short for universal serial bus, for USB 2.0 and USB 3.0 (SuperSpeed) connectors. USB 2.0 can withstand a peak current rating of 1.5 A per contact and is able to achieve data transfer rates as high as 480 Mbit/s. USB 3.0 can withstand a peak current rating of 1.8 A per contact while increasing the data transfer rate up to 5 Gbit/s.

Features
  • All configurations are shielded
  • Available in stacked, right-angle, and vertical orientations
  • Through-hole soldering
  • Type A receptacle configuration for all USB offerings
  • High-temperature plastic material used for reflow or wave soldering
Applications
  • Desktop and laptop computers
  • Portable storage devices
  • IOT applications
  • Printers and scanners
  • Audio and diagnostic applications
  • POS equipment
  • Servers
  • Game ports

Universal Serial Bus 2.0 and 3.0 Connectors

ImageManufacturer Part NumberDescriptionMounting FeatureNumber of PortsAvailable QuantityPriceView Details
CONN RCPT USB3.0 TYPEA 9POS R/ASS-52000-001CONN RCPT USB3.0 TYPEA 9POS R/AHorizontal17268 - Immediate$2.10View Details
CONN RCPT USB3.0 TYPEA 9POS R/ASS-52000-002CONN RCPT USB3.0 TYPEA 9POS R/AVertical, Flag133682 - Immediate$4.13View Details
CONN RCPT USB3.0 TYPEA STACK R/ASS-52000-003CONN RCPT USB3.0 TYPEA STACK R/AHorizontal21947 - Immediate$4.04View Details
CONN USB 3.0 VERT TYPE A RECPSS-52000-004CONN USB 3.0 VERT TYPE A RECPVertical12696 - Immediate$2.67View Details
CONN RCPT USB2.0 TYPEA 4POS R/ASS-52100-001CONN RCPT USB2.0 TYPEA 4POS R/AHorizontal14032 - Immediate$1.48View Details
CONN RCPT USB2.0 TYPEA 4POS VERTSS-52100-002CONN RCPT USB2.0 TYPEA 4POS VERTVertical19789 - Immediate$1.13View Details
CONN RCPT USB2.0 TYPEA STACK R/ASS-52100-003CONN RCPT USB2.0 TYPEA STACK R/AHorizontal20 - Immediate$2.10View Details
CONN RCPT USB2.0 TYPE A 4POS HRZSS-52100-004CONN RCPT USB2.0 TYPE A 4POS HRZHorizontal41041 - Immediate$6.14View Details
4 PORT USB 3.0 STACK JACKSS-52000-0054 PORT USB 3.0 STACK JACKHorizontal4826 - Immediate$12.35View Details
Updated: 2023-01-26
Published: 2017-12-27