Bluetooth Low Energy Micro-Sized Modules
STMicroelectronics' fast, flexible, affordable Bluetooth solution
STMicroelectronics' SPBT2632C1A/SPBT2632C2A micro-sized Bluetooth v3.0 modules offer advanced Bluetooth technology on a highly reliable and affordable platform. The modules are fast, with high data throughput, flexible - offering several serial interface options, and small, coming in a micro-sized form factor (10 mm x 13 mm footprint). The SPBT2632C1A/SPBT2632C2A modules represent an easy to use, cost-effective, standalone solution for users requiring a simple wireless link by establishing a wireless bridge between your device and any other Bluetooth-enabled device. The micro-sized Bluetooth Modules come with different types of serial interfaces (fast UART, SPI, I²C). They can be used in applications such as notebook PCs and accessories, PDAs, access points and industrial controls, as well as for portable medical equipment.
- Bluetooth® specification compliant v2.1
- Output power class-2
- Transmission rate up to 2 Mbps with EDR
- Point-to-point: ACL: DM1, DM3, DM5, DH1, DH3, DH5, 2-DH1, 2-DH3, 2-DH5
- Adaptive frequency hopping (AFH)
- Efficient and flexible support for WLAN coexistence in collocated scenario
- General I/O: (a) 4 general purpose I/O and 4 x 12-bit A/D input
- User interface: AT command set
- Communication interfaces: (a)
- Fast UART up to 3.25 Mbit/s
- SPI interface
- I²C interface
- I²S interface
- Memory: 256 Kbytes Flash memory and 48 Kbytes RAM memory
- 3.3 V single supply voltage
- No external oscillator required
- Module size: 10 mm x 13 mm
(a). All these resources cannot coexist at the same time; they are shared on the 8 pins available for interface. Standard configuration for AT command set is 4 pins for UART and 4 pins for GPIO.
- Serial cable replacement
- Industrial control
- Medical
- POS terminals
- Data acquisition equipment
- Internet access points
- Machine control
- Sensor monitoring
- Security control
- Robotic and bionic control
- Patient monitoring
- Wireless printers
- Cordless terminals
- Laptops, PCs, and accessories
- Handheld devices and accessories
- HID devices (keyboard, mouse, joystick, game controller, and more)
SPBT2632C1A/SPBT2632C2A Micro-Sized Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SPBT2632C1A.AT2 | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - Immediate | $28.88 | View Details |
![]() | ![]() | SPBT2632C2A.AT2 | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - Immediate | $15.96 | View Details |
![]() | ![]() | STEVAL-SPBT4ATV3 | BOARD EVAL BLUETOOTH SPBT2632C1A | 0 - Immediate | $59.28 | View Details |